Product Index > Filters > Monolithic Crystals

Results: 7       7 Remaining
Packaging Frequency - Center Impedance Bandwidth
Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Frequency - Center Impedance Insertion Loss Bandwidth Ripple Number of Poles Operating Temperature Mounting Type Package / Case Size / Dimension Height (Max)
   
ECS-96SMF21A30 Datasheet ECS-96SMF21A30 - ECS Inc. X717TR-ND MONO XTAL 21.4MHZ 2P 2DB SMD 1,000 - Immediate
3.87800 500 Tape & Reel (TR)?
Alternate Packaging
ECS-96SMF Active 21.4MHz 2 kOhm 2dB 30kHz 1dB 2 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.059" (1.50mm)
ECS-96SMF21A30 Datasheet ECS-96SMF21A30 - ECS Inc. X717CT-ND MONO XTAL 21.4MHZ 2P 2DB SMD 1,731 - Immediate
8.23000 1 Cut Tape (CT)?
Alternate Packaging
ECS-96SMF Active 21.4MHz 2 kOhm 2dB 30kHz 1dB 2 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.059" (1.50mm)
ECS-96SMF21A30 Datasheet ECS-96SMF21A30 - ECS Inc. X717DKR-ND MONO XTAL 21.4MHZ 2P 2DB SMD 1,731 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECS-96SMF Active 21.4MHz 2 kOhm 2dB 30kHz 1dB 2 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.059" (1.50mm)
ECS-96SMF21A15 Datasheet ECS-96SMF21A15 - ECS Inc. X713CT-ND MONO XTAL 21.4MHZ 2P 2DB SMD 585 - Immediate
7.18000 1 Cut Tape (CT)?
Alternate Packaging
ECS-96SMF Active 21.4MHz 1.5 kOhm 2dB 15kHz 1dB 2 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.059" (1.50mm)
ECS-96SMF21A15 Datasheet ECS-96SMF21A15 - ECS Inc. X713DKR-ND MONO XTAL 21.4MHZ 2P 2DB SMD 585 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECS-96SMF Active 21.4MHz 1.5 kOhm 2dB 15kHz 1dB 2 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.059" (1.50mm)
ECS-96SMF45A30 Datasheet ECS-96SMF45A30 - ECS Inc. X714CT-ND MONO XTAL 45MHZ 2P 2DB SMD 1,017 - Immediate
9.65000 1 Cut Tape (CT)?
Alternate Packaging
ECS-96SMF Active 45MHz 1.2 kOhm 2dB 30kHz 1dB 2 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.059" (1.50mm)
ECS-96SMF45A30 Datasheet ECS-96SMF45A30 - ECS Inc. X714DKR-ND MONO XTAL 45MHZ 2P 2DB SMD 1,017 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECS-96SMF Active 45MHz 1.2 kOhm 2dB 30kHz 1dB 2 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.059" (1.50mm)
Results per Page
Page 1/1

07:24:20 1/20/2017