Product Index > Filters > Monolithic Crystals

Results: 4       4 Remaining
Packaging Impedance Insertion Loss Bandwidth
Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Frequency - Center Impedance Insertion Loss Bandwidth Ripple Number of Poles Operating Temperature Mounting Type Package / Case Size / Dimension Height (Max)
   
ECS-75SMF45A30B Datasheet ECS-75SMF45A30B - ECS Inc. X719CT-ND MONO XTAL 45MHZ 4P 3DB SMD 352 - Immediate
16.93000 1 Cut Tape (CT)?
Alternate Packaging
ECS-75SMF Active 45MHz 1 kOhm 3dB 30kHz 1dB 4 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.037" (0.95mm)
ECS-75SMF45A30B Datasheet ECS-75SMF45A30B - ECS Inc. X719DKR-ND MONO XTAL 45MHZ 4P 3DB SMD 352 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECS-75SMF Active 45MHz 1 kOhm 3dB 30kHz 1dB 4 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.037" (0.95mm)
ECS-75SMF45A7.5B Datasheet ECS-75SMF45A7.5B - ECS Inc. X718CT-ND MONO XTAL 45MHZ 4P 4DB SMD 150 - Immediate
16.93000 1 Cut Tape (CT)?
Alternate Packaging
ECS-75SMF Active 45MHz 350 Ohm 4dB 7.5kHz 1dB 4 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.037" (0.95mm)
ECS-75SMF45A7.5B Datasheet ECS-75SMF45A7.5B - ECS Inc. X718DKR-ND MONO XTAL 45MHZ 4P 4DB SMD 150 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
ECS-75SMF Active 45MHz 350 Ohm 4dB 7.5kHz 1dB 4 -30°C ~ 80°C Surface Mount 6-SMD, No Lead (QFN, LCC) 0.276" L x 0.197" W (7.00mm x 5.00mm) 0.037" (0.95mm)
Results per Page
Page 1/1

01:23:35 1/20/2017