Product Index > Filters > Monolithic Crystals

Results: 4       4 Remaining
Packaging Part Status Impedance Insertion Loss Bandwidth Ripple
Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Frequency - Center Impedance Insertion Loss Bandwidth Ripple Number of Poles Operating Temperature Mounting Type Package / Case Size / Dimension Height (Max)
   
ECS-38SMF45A30 Datasheet ECS-38SMF45A30 - ECS Inc. X721TR-ND MONO XTAL 45MHZ 2P 2.5DB SMD 500 - Immediate
9.45000 500
Non-Stock
?
Tape & Reel (TR)? ECS-38SMF Active 45MHz 1.1 kOhm 2.5dB 30kHz 1dB 2 -30°C ~ 80°C Surface Mount 8-SMD, No Lead (QFN, LCC) 0.150" L x 0.150" W (3.80mm x 3.80mm) 0.047" (1.20mm)
ECS-38SMF45A30 Datasheet ECS-38SMF45A30 - ECS Inc. X721CT-ND MONO XTAL 45MHZ 2P 2.5DB SMD 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
ECS-38SMF Discontinued at Digi-Key 45MHz 1.1 kOhm 2.5dB 30kHz 1dB 2 -30°C ~ 80°C Surface Mount 8-SMD, No Lead (QFN, LCC) 0.150" L x 0.150" W (3.80mm x 3.80mm) 0.047" (1.20mm)
ECS-38SMF45A30 Datasheet ECS-38SMF45A30 - ECS Inc. X721DKR-ND MONO XTAL 45MHZ 2P 2.5DB SMD 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
ECS-38SMF Discontinued at Digi-Key 45MHz 1.1 kOhm 2.5dB 30kHz 1dB 2 -30°C ~ 80°C Surface Mount 8-SMD, No Lead (QFN, LCC) 0.150" L x 0.150" W (3.80mm x 3.80mm) 0.047" (1.20mm)
ECS-38SMF45A15 Datasheet ECS-38SMF45A15 - ECS Inc. X720TR-ND MONO XTAL 45MHZ 2P 2DB SMD 0
Standard Lead Time 12 Weeks
9.10000 1,000
Non-Stock
?
Tape & Reel (TR)? ECS-38SMF Active 45MHz 560 Ohm 2dB 15kHz 0.5dB 2 -30°C ~ 80°C Surface Mount 8-SMD, No Lead (QFN, LCC) 0.150" L x 0.150" W (3.80mm x 3.80mm) 0.047" (1.20mm)
Results per Page
Page 1/1

23:12:56 1/17/2017