Product Index > Magnetics - Transformer, Inductor Components > Ferrite Cores

Results: 62       62 Remaining
Inductance Factor (Al) Tolerance Initial Permeability (µi) Material Core Factor (ΣI/A) mm-1 Effective Length (le) mm Effective Area (Ae) mm² Minimum Core Cross Section (Amin) mm² Effective Magnetic Volume (Ve) mm³ Finish Supplier Device Package Height Diameter
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   62 Remaining

 
Series
Results per Page
Page 1/3
|< < 1 2 3 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Series Part Status Core Type Inductance Factor (Al) Tolerance Gap Effective Permeability (µe) Initial Permeability (µi) Material Core Factor (ΣI/A) mm-1 Effective Length (le) mm Effective Area (Ae) mm² Minimum Core Cross Section (Amin) mm² Effective Magnetic Volume (Ve) mm³ Finish Supplier Device Package Height Length Width Diameter
   
B64290L38X830 Datasheet B64290L38X830 - EPCOS (TDK) 495-3848-ND FERRITE CORE TOROID 1.76UH N30 7,711 - Immediate
0.25000 1 B64290 Active Toroid 1.76µH ±25% Ungapped
-
4300 N30 3.07 24.07 7.83
-
188 Epoxy
-
4.75mm
-
-
10.80mm
B64290L38X87 Datasheet B64290L38X87 - EPCOS (TDK) 495-3849-ND FERRITE CORE TOROID 900NH N87 4,749 - Immediate
0.28000 1 B64290 Active Toroid 900nH ±25% Ungapped
-
2200 N87 3.07 24.07 7.83
-
188 Epoxy
-
4.75mm
-
-
10.80mm
B64290L38X38 Datasheet B64290L38X38 - EPCOS (TDK) 495-3847-ND FERRITE CORE TOROID 4.09UH T38 15,880 - Immediate
0.30000 1 B64290 Active Toroid 4.09µH ±30% Ungapped
-
10000 T38 3.07 24.07 7.83
-
188 Epoxy
-
4.75mm
-
-
10.80mm
B64290L44X830 Datasheet B64290L44X830 - EPCOS (TDK) 495-3852-ND FERRITE CORE TOROID 2.2UH N30 1,809 - Immediate
0.35000 1 B64290 Active Toroid 2.2µH ±25% Ungapped
-
4300 N30 2.46 30.09 12.23
-
368 Epoxy
-
5.95mm
-
-
13.60mm
B64290P37X87 Datasheet B64290P37X87 - EPCOS (TDK) 495-5096-ND FERRITE CORE TOROID 560NH N87 1,542 - Immediate
0.39000 1 B64290 Active Toroid 560nH ±25% Ungapped
-
2200 N87 4.97 15.21 3.06
-
46.5 Parylene
-
2.52mm
-
-
6.32mm
B64290P37X830 Datasheet B64290P37X830 - EPCOS (TDK) 495-3874-ND FERRITE CORE TOROID 1.09UH N30 6,540 - Immediate
0.42000 1 B64290 Active Toroid 1.09µH ±25% Ungapped
-
4300 N30 4.97 15.21 3.06
-
46.5 Parylene
-
2.52mm
-
-
6.32mm
B64290P37X38 Datasheet B64290P37X38 - EPCOS (TDK) 495-3873-ND FERRITE CORE TOROID 2.53UH T38 4,448 - Immediate
0.50000 1 B64290 Active Toroid 2.53µH ±30% Ungapped
-
10000 T38 4.97 15.21 3.06
-
46.5 Parylene
-
2.52mm
-
-
6.32mm
B64290L743X87 Datasheet B64290L743X87 - EPCOS (TDK) 495-5092-ND FERRITE CORE TOROID 1.91UH N87 2,866 - Immediate
0.50000 1 B64290 Active Toroid 1.19µH ±25% Ungapped
-
2200 N87 2.33 36.75 15.78
-
580 Epoxy
-
5.45mm
-
-
16.80mm
B64290L45X830 Datasheet B64290L45X830 - EPCOS (TDK) 495-3855-ND FERRITE CORE TOROID 2.77UH N30 1,863 - Immediate
0.57000 1 B64290 Active Toroid 2.77µH ±25% Ungapped
-
4300 N30 1.95 38.52 19.73
-
760 Epoxy
-
7.30mm
-
-
17.20mm
B64290L45X38 Datasheet B64290L45X38 - EPCOS (TDK) 495-3854-ND FERRITE CORE TOROID 6.44UH T38 2,948 - Immediate
0.65000 1 B64290 Active Toroid 6.44µH ±30% Ungapped
-
10000 T38 1.95 38.52 19.73
-
760 Epoxy
-
7.30mm
-
-
17.20mm
B64290L638X87 Datasheet B64290L638X87 - EPCOS (TDK) 495-3865-ND FERRITE CORE TOROID 1.34UH N87 4,819 - Immediate
0.81000 1 B64290 Active Toroid 1.34µH ±25% Ungapped
-
2200 N87 2.07 54.15 26.17
-
1417 Epoxy
-
7.40mm
-
-
23.30mm
B64290L618X87 Datasheet B64290L618X87 - EPCOS (TDK) 495-5075-ND FERRITE CORE TOROID 2.36UH N87 2,749 - Immediate
1.17000 1 B64290 Active Toroid 2.36µH ±25% Ungapped
-
2200 N87 1.17 60.07 51.26
-
3079 Epoxy
-
11.00mm
-
-
26.60mm
B64290L618X830 Datasheet B64290L618X830 - EPCOS (TDK) 495-3862-ND FERRITE CORE TOROID 4620NH N30 1,515 - Immediate
1.27000 1 B64290 Active Toroid 4620nH ±25% Ungapped
-
4300 N30 1.17 60.07 51.26
-
3079 Epoxy
-
11.00mm
-
-
26.60mm
B64290L719X38 Datasheet B64290L719X38 - EPCOS (TDK) 495-5090-ND FERRITE CORE TOROID 7.57UH T38 2,290 - Immediate
1.36000 1 B64290 Active Toroid 7.57µH ±30% Ungapped
-
10000 T38 1.66 54.2 32.6
-
1763 Epoxy
-
9.00mm
-
-
23.30mm
B64290L618X38 Datasheet B64290L618X38 - EPCOS (TDK) 495-3861-ND FERRITE CORE TOROID 10.7UH T38 4,898 - Immediate
1.53000 1 B64290 Active Toroid 10.7µH ±30% Ungapped
-
10000 T38 1.17 60.07 51.26
-
3079 Epoxy
-
11.00mm
-
-
26.60mm
B64290L674X87 Datasheet B64290L674X87 - EPCOS (TDK) 495-5086-ND FERRITE CORE TOROID 2.88UH N87 4,507 - Immediate
2.51000 1 B64290 Active Toroid 2.94µH ±25% Ungapped
-
2200 N87 0.94 89.65 95.89
-
8597 Epoxy
-
16.20mm
-
-
37.50mm
B64290L48X830 Datasheet B64290L48X830 - EPCOS (TDK) 495-3857-ND FERRITE CORE TOROID 5.46UH N30 1,038 - Immediate
3.37000 1 B64290 Active Toroid 5.46µH ±25% Ungapped
-
4300 N30 0.99 82.06 82.6
-
6778 Epoxy
-
13.60mm
-
-
35.50mm
B64290L674X38 Datasheet B64290L674X38 - EPCOS (TDK) 495-3868-ND FERRITE CORE TOROID 13.1UH T38 465 - Immediate
3.82000 1 B64290 Active Toroid 13.5µH ±30% Ungapped
-
10000 T38 0.94 89.65 95.89
-
8597 Epoxy
-
16.20mm
-
-
37.50mm
B64290L668X38 Datasheet B64290L668X38 - EPCOS (TDK) 495-3867-ND FERRITE CORE TOROID 17.6UH T38 738 - Immediate
5.19000 1 B64290 Active Toroid 17.6µH ±30% Ungapped
-
10000 T38 0.71 82.97 116.2
-
9644 Epoxy
-
13.80mm
-
-
39.40mm
B64290L82X87 Datasheet B64290L82X87 - EPCOS (TDK) 495-3872-ND FERRITE CORE TOROID 4.46UH N87 2,707 - Immediate
8.61000 1 B64290 Active Toroid 4.46µH ±25% Ungapped
-
2200 N87 0.62 120.4 195.7
-
23560 Epoxy
-
21.30mm
-
-
51.80mm
B64290L82X830 Datasheet B64290L82X830 - EPCOS (TDK) 495-3871-ND FERRITE CORE TOROID 8.7UH N30 7,776 - Immediate
9.54000 1 B64290 Active Toroid 8.7µH ±25% Ungapped
-
4300 N30 0.62 120.4 195.7
-
23560 Epoxy
-
21.30mm
-
-
51.80mm
B64290L699X65 Datasheet B64290L699X65 - EPCOS (TDK) 495-5087-ND FERRITE CORE TOROID 12.6UH T65 182 - Immediate
15.13000 1 B64290 Active Toroid 12.6µH ±30% Ungapped
-
5000 T65 0.5 152.1 305.9
-
46530 Epoxy
-
26.60mm
-
-
65.30mm
B64290L44X27 Datasheet B64290L44X27 - EPCOS (TDK) 495-5070-ND FERRITE CORE TOROID 1,407 - Immediate
0.29000 1 B64290 Active Toroid 1.02µH ±25% Ungapped
-
2000 N27 2.46 30.09 12.23
-
368 Epoxy
-
5.95mm
-
-
13.60mm
B64290L44X87 Datasheet B64290L44X87 - EPCOS (TDK) 495-5071-ND FERRITE CORE TOROID 1.12UH N87 1,225 - Immediate
0.32000 1 B64290 Active Toroid 1.12µH ±25% Ungapped
-
2200 N87 2.46 30.09 12.23
-
368 Epoxy
-
5.95mm
-
-
13.60mm
B64290L632X830 Datasheet B64290L632X830 - EPCOS (TDK) 495-3864-ND FERRITE CORE TOROID 4.16UH N30 2,336 - Immediate
0.97000 1 B64290 Active Toroid 4.16µH ±25% Ungapped
-
4300 N30 1.3 43.55 33.63
-
1465 Epoxy
-
8.10mm
-
-
21.20mm
Results per Page
Page 1/3
|< < 1 2 3 >|

21:55:20 1/18/2017