Add To Favorites
Product Overview
Digi-Key Part Number WR3000MN-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

WR3000MN

Description REWORK STATION W/HOT AIR & IRON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets WR3000M
Weller Rework Systems Brochure
Online Catalog Weller® WR3000M
Product Attributes Select All
Categories
Manufacturer

Apex Tool Group

Series Weller®, WR3
Part Status Active
Type Desoldering, Rework (Hot Air), Soldering
Wattage 400W
Voltage - Input 120V
Plug Type NEMA 5-15
Voltage - Output 12V, 24V
Number of Channels 3
Control/Display Type Digital
Includes Iron Holder (3)
Base Unit WR3M
Supplied Iron, Tweezer, Handle DXV80, HAP200, WP80, WVP
Supplied Tips/Nozzles DX112, DX113, LBT, R04, R06
Workstand WDH10T, WDH30, WDH40
Temperature Range 200°F ~ 850°F (93°C ~ 454°C)
Features ESD Safe, Internal Air, LCD Display, PC Connectivity, Programmable
Tip Cleaner Scouring Pad
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WR3000M
WR3000M-ND

14:48:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,892.35000 1,892.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback