Product Index > Static Control, ESD, Clean Room Products > Static Control Shielding Bags, Materials

Results: 5       5 Remaining
Length - Inside Width - Inside
Clear Clear

   5 Remaining
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
Series Part Status Type Metal Layer Static Discharge Shielding Closure System Thickness Length - Inside Width - Inside Tensile Strength Color
   
21287 Datasheet 21287 - SCS SCP272-ND ESD SHIELD BAG 8X7" CUSH 1=1EA 860 - Immediate
2.61000 1 2120R Active Static Shielding Bag (Cushioned) Out <25nJ User Defined - Clips, Heat Seal, Tape 125.0 mil (3175 microns) 7" (177.8mm) 8" (203.2mm) 34 lbs (15.4 kg) Silver
21267 Datasheet 21267 - SCS SCP270-ND ESD SHIELD BAG 6X7" CUSH 1=1EA 376 - Immediate
1.91000 1 2120R Active Static Shielding Bag (Cushioned) Out <25nJ User Defined - Clips, Heat Seal, Tape 125.0 mil (3175 microns) 7" (177.8mm) 6" (152.4mm) 34 lbs (15.4 kg) Silver
212811 Datasheet 212811 - SCS SCP271-ND ESD SHIELD BAG 8X11" CUSH 1=1EA 182 - Immediate
2.81000 1 2120R Active Static Shielding Bag (Cushioned) Out <25nJ User Defined - Clips, Heat Seal, Tape 125.0 mil (3175 microns) 11" (279.4mm) 8" (203.2mm) 34 lbs (15.4 kg) Silver
2121211 Datasheet 2121211 - SCS SCP268-ND ESD SHIELD BAG 11X12" CUSH 1=1EA 341 - Immediate
3.48000 1 2120R Active Static Shielding Bag (Cushioned) Out <25nJ User Defined - Clips, Heat Seal, Tape 125.0 mil (3175 microns) 11" (279.4mm) 12" (304.8mm) 34 lbs (15.4 kg) Silver
2121415 Datasheet 2121415 - SCS SCP269-ND ESD SHIELD BAG 14X15" CUSH 1=1EA 248 - Immediate
5.51000 1 2120R Active Static Shielding Bag (Cushioned) Out <25nJ User Defined - Clips, Heat Seal, Tape 125.0 mil (3175 microns) 15" (381mm) 14" (355.6mm) 34 lbs (15.4 kg) Silver
Results per Page
Page 1/1

13:26:39 2/27/2017