Product Index > Transformers > Audio Transformers

Results: 12       12 Remaining
Packaging Part Status Impedance - Primary (Ohms) Impedance - Secondary (Ohms) DC Resistance (DCR) - Primary DC Resistance (DCR) - Secondary Transformer Type Frequency Range Frequency Response Voltage - Isolation Insertion Loss Return Loss Power Level Operating Temperature Approvals Mounting Type Size / Dimension Height - Seated (Max) Termination Style
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12 Remaining
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
Packaging Series Part Status Turns Ratio - Primary:Secondary Impedance - Primary (Ohms) Impedance - Secondary (Ohms) DC Resistance (DCR) - Primary DC Resistance (DCR) - Secondary Transformer Type Frequency Range Frequency Response Voltage - Isolation Insertion Loss Return Loss Power Level Operating Temperature Approvals Mounting Type Size / Dimension Height - Seated (Max) Termination Style
   
TTC-105-1 Datasheet TTC-105-1 - Tamura MT4135-ND TRANSF TEL COUP 600:600CT 90MADC 1,941 - Immediate
5.60000 1 Bulk? TTC Active 1:1 600 600CT 71 Ohm 117 Ohm Data/Voice Coupling 660Hz ~ 3.5kHz -1dB ~ 0.7dB 1500VRMS @ 1 Minute 3dB Max @ 660Hz ~ 800Hz, 2.5dB Max @ 800Hz @ 3.5kHz
-
-45dB ~ 10dB
-
CSA-C22.2 No. 66-M1988, UL1459 Through Hole 21.30mm L x 16.00mm W 19.00mm PC Pin
TTC-5017 Datasheet TTC-5017 - Tamura MT7207-ND TRANSFORMER TELECOMM 600:600 OHM 6,767 - Immediate
5.63000 1 Bulk? TTC Active 1:1 600 600 59 Ohm 59 Ohm Data/Voice Coupling 200Hz ~ 4kHz ±0.5dB 1875VRMS @ 1 Second 1.5dB Max @ 1kHz 14dB Min @ 200Hz ~ 4kHz
-
-
UL60950 Through Hole 15.00mm L x 14.50mm W 12.00mm PC Pin
TTC-105 Datasheet TTC-105 - Tamura MT4134-ND TRANSF TELE COUP 600:600 90MADC 399 - Immediate
6.13000 1 Bulk? TTC Active 1:1 600 600 71 Ohm 117 Ohm Data/Voice Coupling 660Hz ~ 3.5kHz -1dB ~ 0.7dB 1500VRMS @ 1 Minute 3dB Max @ 660Hz ~ 800Hz, 2.5dB Max @ 800Hz @ 3.5kHz
-
-45dB ~ 10dB
-
CSA-C22.2 No. 66-M1988, UL1459 Through Hole 21.30mm L x 16.00mm W 19.00mm PC Pin
TTC-167 Datasheet TTC-167 - Tamura MT4139-ND TRANSF TELE COUP 10K:10K 0MADC 2,204 - Immediate
6.58000 1 Bulk? TTC Active 1:1 10k 10k 330 Ohm 420 Ohm Data/Voice Coupling 300Hz ~ 4kHz ±1dB 1000VRMS @ 1 Minute 1.7dB Max @ 1kHz
-
-
-
CSA-C22.2 No. 66-M1988, UL1863 Through Hole 15.50mm L x 17.50mm W 14.00mm PC Pin
TTC-02 Datasheet TTC-02 - Tamura MT4133-ND TRANSF TELE FCC68 600:600 0 MADC 2,275 - Immediate
7.23000 1 Bulk? TTC Active 1:1 600 600 72 Ohm 90 Ohm Data/Voice Coupling 300Hz ~ 3.5kHz ±0.5dB 1500VRMS @ 1 Minute 1.5dB Max @ 1kHz
-
-45dB ~ 7dB
-
CSA-C22.2 No. 66-M1988, UL1459 Through Hole 20.30mm L x 16.50mm W 12.40mm PC Pin
TTC-170 Datasheet TTC-170 - Tamura MT4140-ND TRANSF TELE COUP 600:600 0MADC 4,018 - Immediate
7.35000 1 Bulk? TTC Active 1:1 600 600 47 Ohm 61 Ohm Data/Voice Coupling 300Hz ~ 3.5kHz ±0.5dB 1500VRMS @ 1 Minute 1.5dB Max @ 1kHz
-
-
0°C ~ 70°C CSA-C22.2 No. 66-M1988, UL1459 Through Hole 13.40mm L x 13.00mm W 10.70mm PC Pin
TTC-5029 Datasheet TTC-5029 - Tamura MT7213-ND TRANSFORMER TELECOMM 600:600 OHM 929 - Immediate
6.53000 1 Bulk? TTC Active 1:1 600 600 40 Ohm 40 Ohm Data/Voice Coupling 200Hz ~ 4kHz ±0.2dB 1875VRMS @ 1 Second 1dB Max @ 1kHz 20dB Min @ 200Hz ~ 4kHz
-
0°C ~ 70°C
-
Through Hole 22.50mm L x 23.10mm W 14.80mm PC Pin
TTC-108 Datasheet TTC-108 - Tamura MT4136-ND TRANSF TELE COUP 600CT:600CT 369 - Immediate
6.53000 1 Bulk? TTC Active 1:1 600CT 600CT 44 Ohm 56 Ohm Data/Voice Coupling 300Hz ~ 3.5kHz ±0.5dB 1500VRMS @ 1 Minute 1.4dB Max @ 1kHz
-
-45dB ~ 7dB
-
CSA-C22.2 No. 66-M1988, UL1459 Through Hole 20.30mm L x 17.50mm W 19.10mm PC Pin
TTC-5028 Datasheet TTC-5028 - Tamura MT7212-ND TRANSFORMER TELECOMM 600:470 OHM 382 - Immediate
4.09000 1 Bulk? TTC Active 1:1 600 470 92 Ohm 120 Ohm Data/Voice Coupling 300Hz ~ 3.5kHz ±1dB ~ ±4dB 1875VRMS @ 1 Second 2.5dB Max @ 1kHz
-
-40dB ~ 4dB
-
CSA-C22.2 No. 950-95, UL1950 Through Hole 22.50mm L x 23.10mm W 14.80mm PC Pin
TTC-5020 Datasheet TTC-5020 - Tamura MT7236-ND TRANSFORMER COUPLING 600:301 OHM 194 - Immediate
4.38000 1 Bulk? TTC Active 1:1 600 301 152 Ohm 152 Ohm Data/Voice Coupling 300Hz ~ 3.5kHz ±1dB ~ ±4dB 1875VRMS @ 1 Second 3.75dB Max @ 1kHz
-
-20dB ~ 4dB
-
CSA-C22.2 No. 950-95, UL1950 Through Hole 22.50mm L x 23.10mm W 13.80mm PC Pin
TTC-5014 Datasheet TTC-5014 - Tamura MT7231-ND TRANSFORMER TELECOMM 600:348 OHM 1,174 - Immediate
5.74000 1 Bulk? TTC Active 1:1 600 348 149 Ohm 139 Ohm
-
200Hz ~ 4kHz ±0.25dB 1875VRMS @ 1 Second 3.25dB Max @ 1kHz 14dB Min @ 200Hz ~ 4kHz
-
-
UL60950 Through Hole 15.00mm L x 14.50mm W 12.00mm PC Pin
TTC-5036 Datasheet TTC-5036 - Tamura MT7218CT-ND TRANSFORMR MODEM 600:287 OHM SMD 50 - Immediate
4.98000
-
Cut Tape (CT)?
Alternate Packaging
TTC Discontinued at Digi-Key 1:1 600 287 175 Ohm 175 Ohm Data/Voice Coupling 200Hz ~ 4kHz ±0.2dB 1875VRMS @ 1 Second 4dB Max @ 2kHz 14dB Min @ 200Hz ~ 4kHz
-
-20°C ~ 85°C UL60950, EN60950 Surface Mount 12.50mm L x 9.60mm W 7.60mm Flat Lead
Results per Page
Page 1/1

06:19:40 2/27/2017