Product Index > Cables, Wires - Management > Cold Shrink Tape, Tubing

Results: 3       3 Remaining
Length Diameter
Clear Clear

   3 Remaining
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
Series Part Status Type Length Diameter Width Material Thickness Color
   
8447-8 Datasheet 8447-8 - 3M 8447-8-ND COLD SHRINK .48-.95 X 8" GRY 33 - Immediate
16.96000 1 8440 Active Tubing 0.667' (203.20mm, 8.00") 0.48" ~ 0.95" (12.2mm ~ 24.1mm)
-
Silicone
-
Gray
8443-6.5 Datasheet 8443-6.5 - 3M 8443-6.5-ND COLD SHRINK .27-.56 X 6.5" GRY 5 - Immediate
12.87000 1 8440 Active Tubing 0.542' (165.10mm, 6.50") 0.27" ~ 0.56" (6.9mm ~ 14.2mm)
-
Silicone
-
Gray
8443-2 Datasheet 8443-2 - 3M 8443-2-ND COLD SHRINK .27-.56 X 2" GRY 1 - Immediate
9.49000 1
Non-Stock
?
8440 Active Tubing 0.167' (50.80mm, 2.00") 0.27" ~ 0.56" (6.9mm ~ 14.2mm)
-
Silicone
-
Gray
Results per Page
Page 1/1

09:26:57 1/20/2017