Product Index > Boxes, Enclosures, Racks > Racks

Results: 2       2 Remaining
Dimensions - Panel Dimensions - Overall
Clear Clear

   2 Remaining
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
Series Part Status Dimensions - Panel Dimensions - Overall Material Features Style Type Door Color Mounting Rails Ventilation
   
WM-5611 Datasheet WM-5611 - Bud Industries 377-1626-ND CABINET WALL MOUNT 25" X 17.9" 9 - Immediate
363.85000 1 Emperor Active 17.900" L x 17.720" W x 21.140" H (454.66mm x 450.09mm x 536.96mm) 21.650" L x 23.620" W x 25.000" H (549.91mm x 599.95mm x 635.00mm) Metal, Steel Removable Sides, Wall Mount Enclosed, Bottom, Front, Sides, Top Cabinet Rack Glass (Front), Steel (Rear) Black Two Pair Sides
WM-5601 Datasheet WM-5601 - Bud Industries 377-1624-ND CABINET WALL MOUNT 25" X 12" 4 - Immediate
321.05000 1 Emperor Active 12.000" L x 17.720" W x 21.140" H (304.80mm x 450.09mm x 536.96mm) 15.750" L x 23.620" W x 25.000" H (400.05mm x 599.95mm x 635.00mm) Metal, Steel Removable Sides, Wall Mount Enclosed, Bottom, Front, Sides, Top Cabinet Rack Glass (Front), Steel (Rear) Black Two Pair Sides
Results per Page
Page 1/1

00:43:29 1/24/2017