Add To Favorites
Product Overview
Digi-Key Part Number SCP479-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

2229-1X10FT

Description TAPE MASTIC COMPOUND 1" X 10'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotch-Seal™ 2229
Packaging ? Roll
Part Status Active
Tape Type Mastic Tape
Adhesive -
Backing, Carrier -
Thickness 0.125" (125 mils, 3.175mm) 1/8"
Thickness - Adhesive -
Thickness - Backing, Carrier -
Width 1.00" (25.40mm)
Length 10' (3.1m) 3.3 yds
Color Black
Usage Insulating, Padding, Sealing
Temperature Range 32 ~ 100°F (0 ~ 38°C)
 
You May Also Be Interested In
  • SCOTCHFIL - 3M | 3M156048-ND DigiKey Electronics
  • SCOTCHFIL
  • 3M
  • MASTIC INSULATNG PUTTY 1-1/2"X5'
  • Unit Price 17.79000
  • 3M156048-ND
  • 2228-1X10FT - 3M | 3M12150-ND DigiKey Electronics
  • 2228-1X10FT
  • 3M
  • RUBBER MASTIC TAPE 1" X 10'
  • Unit Price 20.36000
  • 3M12150-ND
Additional Resources
Standard Package ? 12
Other Names 00054007503354
05400750335
2229-1X10FT-ND
22291X10FT
5400750335
54007503354
80610732911
SCP479

13:39:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.41000 16.41
10 14.92000 149.20
25 14.17400 354.35
50 13.42800 671.40
100 12.68200 1,268.20
250 11.93600 2,984.00
500 11.19000 5,595.00
1,000 10.44400 10,444.00
2,500 9.92180 24,804.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback