Product Index > Tapes, Adhesives > Tape

Results: 7       7 Remaining
Manufacturer Packaging Width Length
Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Tape Type Adhesive Backing, Carrier Thickness Thickness - Adhesive Thickness - Backing, Carrier Width Length Color Usage Temperature Range
   
427-2"X60YD Datasheet 427-2"X60YD - 3M 3M5615-ND TAPE FOIL LINERED 2"X60YD ACRYLC 30 - Immediate
92.08000 1 Roll 427 Active Aluminum Foil Acrylic Aluminum, Dead Soft 0.0046" (4.6 mils, 0.117mm) 0.0018" (1.8 mils, 0.046mm) 0.0028" (2.8 mils, 0.071mm) 2.00" (50.80mm) 180' (55.0m) 60 yds Silver Heat Dissipation, Reflection -65 ~ 300°F (-54 ~ 149°C)
1/2-5-427 Datasheet 1/2-5-427 - 3M (TC) 3M9783-ND TAPE ALUMINUM FOIL 1/2" X 5YD 896 - Immediate
8.38000 1 Roll 427 Active Aluminum Foil Acrylic Aluminum, Dead Soft 0.0046" (4.6 mils, 0.117mm) 0.0018" (1.8 mils, 0.046mm) 0.0028" (2.8 mils, 0.071mm) 0.50" (12.70mm) 1/2" 15' (4.6m) 5 yds Silver Heat Dissipation, Reflection -65 ~ 300°F (-54 ~ 149°C)
1-5-427 Datasheet 1-5-427 - 3M (TC) 3M9782-ND TAPE ALUMINUM FOIL 1" X 5YD 189 - Immediate
15.38000 1 Roll 427 Active Aluminum Foil Acrylic Aluminum, Dead Soft 0.0046" (4.6 mils, 0.117mm) 0.0018" (1.8 mils, 0.046mm) 0.0028" (2.8 mils, 0.071mm) 1.00" (25.40mm) 15' (4.6m) 5 yds Silver Heat Dissipation, Reflection -65 ~ 300°F (-54 ~ 149°C)
3/4-5-427 Datasheet 3/4-5-427 - 3M (TC) 3M9786-ND TAPE ALUMINUM FOIL 3/4" X 5YD 9 - Immediate
11.53000 1 Roll 427 Active Aluminum Foil Acrylic Aluminum, Dead Soft 0.0046" (4.6 mils, 0.117mm) 0.0018" (1.8 mils, 0.046mm) 0.0028" (2.8 mils, 0.071mm) 0.75" (19.05mm) 3/4" 15' (4.6m) 5 yds Silver Heat Dissipation, Reflection -65 ~ 300°F (-54 ~ 149°C)
2-5-427 Datasheet 2-5-427 - 3M (TC) 3M9784-ND TAPE ALUMINUM FOIL 2" X 5YD 2 - Immediate
23.72000 1 Roll 427 Active Aluminum Foil Acrylic Aluminum, Dead Soft 0.0046" (4.6 mils, 0.117mm) 0.0018" (1.8 mils, 0.046mm) 0.0028" (2.8 mils, 0.071mm) 2.00" (50.80mm) 15' (4.6m) 5 yds Silver Heat Dissipation, Reflection -65 ~ 300°F (-54 ~ 149°C)
3-5-427 Datasheet 3-5-427 - 3M (TC) 3M9785-ND TAPE ALUMINUM FOIL 3" X 5YD 5 - Immediate
32.34000 1 Roll 427 Active Aluminum Foil Acrylic Aluminum, Dead Soft 0.0046" (4.6 mils, 0.117mm) 0.0018" (1.8 mils, 0.046mm) 0.0028" (2.8 mils, 0.071mm) 3.00" (76.20mm) 1/4' 15' (4.6m) 5 yds Silver Heat Dissipation, Reflection -65 ~ 300°F (-54 ~ 149°C)
12X12-6-427 Datasheet 12X12-6-427 - 3M (TC) 3M9781-ND TAPE ALUMINUM FOIL 12X12" 5 - Immediate
9.56000 1
Non-Stock
?
Bulk? 427 Active Aluminum Foil Acrylic Aluminum, Dead Soft 0.0046" (4.6 mils, 0.117mm) 0.0018" (1.8 mils, 0.046mm) 0.0028" (2.8 mils, 0.071mm) 12.00" (304.80mm) 1' 12.00" (304.80mm) 1' Silver Heat Dissipation, Reflection -65 ~ 300°F (-54 ~ 149°C)
Results per Page
Page 1/1

05:20:19 1/24/2017