Product Index > Tapes, Adhesives > Tape

Results: 5       5 Remaining
Manufacturer Tape Type Thickness Thickness - Adhesive Thickness - Backing, Carrier Width Length Color Usage Temperature Range
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Tape Type Adhesive Backing, Carrier Thickness Thickness - Adhesive Thickness - Backing, Carrier Width Length Color Usage Temperature Range
   
9703 (1/2") Datasheet 9703 (1/2") - 3M 3M970312-ND TAPE CONDUCT ADHESIVE 1/2"X36YD 35 - Immediate
91.04000 1 Roll 9703 Active Conductive Adhesive Pressure Sensitive Adhesive (PSA) Polycoated Kraft Liner 0.0020" (2.0 mils, 0.051mm)
-
-
0.50" (12.70mm) 1/2" 108' (32.9m) 36 yds Clear Electrical Bonding 60 ~ 158°F (15 ~ 70°C)
3/4-5-9703 Datasheet 3/4-5-9703 - 3M (TC) 3M155818-ND 3M 9703 TRANSFER 3/4" X 5YDS 20 - Immediate
39.83000 1 Roll 9703 Active Adhesive Transfer Pressure Sensitive Adhesive (PSA) Polycoated Kraft Liner
-
0.0020" (2.0 mils, 0.051mm) 0.0040" (4.0 mils, 0.102mm) 0.75" (19.05mm) 15' (4.6m) 5 yds
-
Electrically Conductive
-
2-5-9703 Datasheet 2-5-9703 - 3M (TC) 3M155907-ND 3M 9703 TRANSFER 2" X 5YDS 8 - Immediate
93.14000 1 Roll 9703 Active Adhesive Transfer Pressure Sensitive Adhesive (PSA) Polycoated Kraft Liner
-
0.0020" (2.0 mils, 0.051mm) 0.0040" (4.0 mils, 0.102mm) 2.00" (50.80mm) 15' (4.6m) 5 yds
-
Electrically Conductive
-
9703-1"-36YDS Datasheet 9703-1"-36YDS - 3M (TC) 3M155921-ND 3M 9703 TRANSFER 1" X 36YDS 6 - Immediate
164.15000 1 Roll 9703 Active Adhesive Transfer Pressure Sensitive Adhesive (PSA) Polycoated Kraft Liner
-
0.0020" (2.0 mils, 0.051mm) 0.0040" (4.0 mils, 0.102mm) 1.00" (25.40mm) 108' (32.9m) 36 yds
-
Electrically Conductive
-
9703-0.25"-36YDS Datasheet 9703-0.25"-36YDS - 3M (TC) 3M156089-ND 3M 9703 TRANSFER 0.25" X 36YDS 5 - Immediate
55.42000 1 Roll 9703 Active Adhesive Transfer Pressure Sensitive Adhesive (PSA) Polycoated Kraft Liner
-
0.0020" (2.0 mils, 0.051mm) 0.0040" (4.0 mils, 0.102mm) 0.25" (6.35mm) 1/4" 108' (32.9m) 36 yds
-
Electrically Conductive
-
Results per Page
Page 1/1

15:04:10 1/18/2017