Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 76       76 Remaining
Packaging Inductance - Connected In Series Inductance - Connected In Parallel Current Rating - Parallel Current Rating - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Size / Dimension Height
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   76 Remaining

 
Series
Results per Page
Page 1/4
|< < 1 2 3 4 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Number of Coils Inductance - Connected In Series Inductance - Connected In Parallel Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137TR-ND INDUCT ARRAY 2 COIL 10UH SMD 24,800 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137CT-ND INDUCT ARRAY 2 COIL 10UH SMD 25,603 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-10-RC Datasheet PM3602-10-RC - Bourns Inc. M10137DKR-ND INDUCT ARRAY 2 COIL 10UH SMD 25,603 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 40µH 10µH ±20% 1.83A 920mA
-
-
40 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-100-RC Datasheet PM3602-100-RC - Bourns Inc. M10143TR-ND INDUCT ARRAY 2 COIL 100UH SMD 8,400 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 580mA 290mA
-
-
400 mOhm Max 1.6 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-100-RC Datasheet PM3602-100-RC - Bourns Inc. M10143CT-ND INDUCT ARRAY 2 COIL 100UH SMD 8,538 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 580mA 290mA
-
-
400 mOhm Max 1.6 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-100-RC Datasheet PM3602-100-RC - Bourns Inc. M10143DKR-ND INDUCT ARRAY 2 COIL 100UH SMD 8,538 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 580mA 290mA
-
-
400 mOhm Max 1.6 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-300-RC Datasheet PM3602-300-RC - Bourns Inc. M10147TR-ND INDUCT ARRAY 2 COIL 300UH SMD 3,600 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 1.2mH 300µH ±20% 320mA 160mA
-
-
1.31 Ohm Max 5.24 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-300-RC Datasheet PM3602-300-RC - Bourns Inc. M10147CT-ND INDUCT ARRAY 2 COIL 300UH SMD 4,192 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 1.2mH 300µH ±20% 320mA 160mA
-
-
1.31 Ohm Max 5.24 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3604-20-RC Datasheet PM3604-20-RC - Bourns Inc. M10152TR-ND INDUCT ARRAY 2 COIL 20UH SMD 1,600 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 80µH 20µH ±20% 2.02A 1.01A
-
-
49 mOhm Max 200 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-20-RC Datasheet PM3604-20-RC - Bourns Inc. M10152CT-ND INDUCT ARRAY 2 COIL 20UH SMD 1,605 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 80µH 20µH ±20% 2.02A 1.01A
-
-
49 mOhm Max 200 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-15-RC Datasheet PM3604-15-RC - Bourns Inc. M10151TR-ND INDUCT ARRAY 2 COIL 15UH SMD 5,200 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 60µH 15µH ±20% 2.2A 1.1A
-
-
41 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-15-RC Datasheet PM3604-15-RC - Bourns Inc. M10151CT-ND INDUCT ARRAY 2 COIL 15UH SMD 5,537 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 60µH 15µH ±20% 2.2A 1.1A
-
-
41 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-15-RC Datasheet PM3604-15-RC - Bourns Inc. M10151DKR-ND INDUCT ARRAY 2 COIL 15UH SMD 5,537 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 60µH 15µH ±20% 2.2A 1.1A
-
-
41 mOhm Max 160 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-150-RC Datasheet PM3604-150-RC - Bourns Inc. M10158TR-ND INDUCT ARRAY 2 COIL 150UH SMD 2,800 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 600µH 150µH ±20% 780mA 390mA
-
-
320 mOhm Max 1.28 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-150-RC Datasheet PM3604-150-RC - Bourns Inc. M10158CT-ND INDUCT ARRAY 2 COIL 150UH SMD 4,029 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 600µH 150µH ±20% 780mA 390mA
-
-
320 mOhm Max 1.28 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-150-RC Datasheet PM3604-150-RC - Bourns Inc. M10158DKR-ND INDUCT ARRAY 2 COIL 150UH SMD 4,029 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 600µH 150µH ±20% 780mA 390mA
-
-
320 mOhm Max 1.28 Ohm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-100-RC Datasheet PM3604-100-RC - Bourns Inc. M10157TR-ND INDUCT ARRAY 2 COIL 100UH SMD 2,400 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 980mA 490mA
-
-
210 mOhm Max 840 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-100-RC Datasheet PM3604-100-RC - Bourns Inc. M10157CT-ND INDUCT ARRAY 2 COIL 100UH SMD 3,015 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 980mA 490mA
-
-
210 mOhm Max 840 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-100-RC Datasheet PM3604-100-RC - Bourns Inc. M10157DKR-ND INDUCT ARRAY 2 COIL 100UH SMD 3,015 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 400µH 100µH ±20% 980mA 490mA
-
-
210 mOhm Max 840 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-50-RC Datasheet PM3604-50-RC - Bourns Inc. M10155TR-ND INDUCT ARRAY 2 COIL 50UH SMD 2,000 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 200µH 50µH ±20% 1.28A 640mA
-
-
120 mOhm Max 480 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-50-RC Datasheet PM3604-50-RC - Bourns Inc. M10155CT-ND INDUCT ARRAY 2 COIL 50UH SMD 2,398 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 200µH 50µH ±20% 1.28A 640mA
-
-
120 mOhm Max 480 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3604-50-RC Datasheet PM3604-50-RC - Bourns Inc. M10155DKR-ND INDUCT ARRAY 2 COIL 50UH SMD 2,398 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 200µH 50µH ±20% 1.28A 640mA
-
-
120 mOhm Max 480 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.550" L x 0.452" W (13.97mm x 11.48mm) 0.265" (6.73mm)
PM3602-50-RC Datasheet PM3602-50-RC - Bourns Inc. M10141TR-ND INDUCT ARRAY 2 COIL 50UH SMD 1,600 - Immediate
0.84960 400 Tape & Reel (TR)?
Alternate Packaging
PM3600 Active 2 200µH 50µH ±20% 780mA 380mA
-
-
220 mOhm Max 880 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-50-RC Datasheet PM3602-50-RC - Bourns Inc. M10141CT-ND INDUCT ARRAY 2 COIL 50UH SMD 1,716 - Immediate
1.72000 1 Cut Tape (CT)?
Alternate Packaging
PM3600 Active 2 200µH 50µH ±20% 780mA 380mA
-
-
220 mOhm Max 880 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
PM3602-50-RC Datasheet PM3602-50-RC - Bourns Inc. M10141DKR-ND INDUCT ARRAY 2 COIL 50UH SMD 1,716 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
PM3600 Active 2 200µH 50µH ±20% 780mA 380mA
-
-
220 mOhm Max 880 mOhm Max Unshielded -55°C ~ 125°C Surface Mount Nonstandard 0.452" L x 0.354" W (11.48mm x 8.99mm) 0.225" (5.72mm)
Results per Page
Page 1/4
|< < 1 2 3 4 >|

12:57:11 2/23/2017