Add To Favorites
Product Overview
Digi-Key Part Number ED90325-ND
Quantity Available 42,890
Can ship immediately
Manufacturer

Manufacturer Part Number

9081-0-00-15-00-00-08-0

Description CONN PC PIN CIRC 0.020DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog 3128 and 9081 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 9081
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.020" (0.51mm) Dia
Pin Size - Below Flange 0.020" (0.51mm) Dia
Length Above Flange 0.170" (4.32mm)
Length Below Flange 0.125" (3.18mm)
Length - Overall 0.315" (8.00mm)
Flange Diameter 0.045" (1.14mm)
Mounting Hole Diameter 0.024" (0.61mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 9.081E+15
9081-000150000080
9081-000150000080-ND
9081000150000080
ED90325

07:10:50 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.23600 2.36
25 0.16720 4.18
50 0.13720 6.86
100 0.11800 11.80
250 0.09976 24.94
500 0.09224 46.12
1,000 0.08151 81.51
2,500 0.06435 160.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback