Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 5       5 Remaining
Length - Overall Accepts Pin Diameter
Clear Clear

   5 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
8579-1-15-01-21-27-10-0 Datasheet 8579-1-15-01-21-27-10-0 - Mill-Max Manufacturing Corp. ED90583-ND CONN PIN RCPT .015-.022 SOLDER 68,919 - Immediate
0.52000 1 Bulk? 8579 Active No Tail Solder 0.295" (7.49mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.195" (4.95mm) Beryllium Copper Gold 30µin (0.76µm)
8579-0-15-01-11-27-10-0 Datasheet 8579-0-15-01-11-27-10-0 - Mill-Max Manufacturing Corp. ED90543-ND CONN PIN RCPT .015-.020 SOLDER 53,476 - Immediate
0.52000 1 Bulk? 8579 Active No Tail Solder 0.234" (5.94mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.195" (4.95mm) Beryllium Copper Gold 30µin (0.76µm)
8579-0-15-15-11-27-10-0 Datasheet 8579-0-15-15-11-27-10-0 - Mill-Max Manufacturing Corp. ED90329-ND CONN PIN RCPT .015-.020 SOLDER 106,133 - Immediate
0.66000 1 Bulk? 8579 Active No Tail Solder 0.234" (5.94mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.195" (4.95mm) Beryllium Copper Gold 30µin (0.76µm)
8579-1-15-15-11-27-10-0 Datasheet 8579-1-15-15-11-27-10-0 - Mill-Max Manufacturing Corp. ED90330-ND CONN PIN RCPT .015-.020 SOLDER 39,769 - Immediate
0.68000 1 Bulk? 8579 Active No Tail Solder 0.295" (7.49mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.195" (4.95mm) Beryllium Copper Gold 30µin (0.76µm)
8579-1-15-15-21-27-10-0 Datasheet 8579-1-15-15-21-27-10-0 - Mill-Max Manufacturing Corp. ED90586-ND CONN PIN RCPT .015-.022 SOLDER 1,705 - Immediate
0.68000 1 Bulk? 8579 Active No Tail Solder 0.295" (7.49mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.195" (4.95mm) Beryllium Copper Gold 30µin (0.76µm)
Results per Page
Page 1/1

11:27:20 1/22/2017