Add To Favorites
Product Overview
Digi-Key Part Number ED1163-ND
Quantity Available 6,383
Can ship immediately
Manufacturer

Manufacturer Part Number

4526-0-00-15-00-00-03-0

Description CONN PC PIN CIRC 0.040DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 4526
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange 0.043" (1.09mm) Dia
Length Above Flange 0.414" (10.52mm)
Length Below Flange 0.035" (0.89mm)
Length - Overall 0.479" (12.17mm)
Flange Diameter 0.082" (2.08mm)
Mounting Hole Diameter 0.040" (1.02mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 4526-000150000030
4526-000150000030-ND
4526000150000030
ED1163

02:25:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.36200 3.62
25 0.27080 6.77
50 0.24160 12.08
100 0.20830 20.83
250 0.18328 45.82
500 0.16660 83.30
1,000 0.14994 149.94
2,500 0.11662 291.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback