Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
4015-0-67-80-30-27-10-0 Datasheet 4015-0-67-80-30-27-10-0 - Mill-Max Manufacturing Corp. ED90282TR-ND CONN PIN RCPT .015-.025 SOLDER 88,000 - Immediate
0.37778 5,500 Tape & Reel (TR)?
Alternate Packaging
4015 Active No Tail Solder 0.100" (2.54mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.057" (1.45mm) 0.043" (1.09mm) 0.068" (1.73mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30µin (0.76µm)
4015-0-67-80-30-27-10-0 Datasheet 4015-0-67-80-30-27-10-0 - Mill-Max Manufacturing Corp. ED90282CT-ND CONN PIN RCPT .015-.025 SOLDER 98,659 - Immediate
1.21000 1 Cut Tape (CT)?
Alternate Packaging
4015 Active No Tail Solder 0.100" (2.54mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.057" (1.45mm) 0.043" (1.09mm) 0.068" (1.73mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30µin (0.76µm)
4015-0-67-80-30-27-10-0 Datasheet 4015-0-67-80-30-27-10-0 - Mill-Max Manufacturing Corp. ED90282DKR-ND CONN PIN RCPT .015-.025 SOLDER 98,659 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
4015 Active No Tail Solder 0.100" (2.54mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.057" (1.45mm) 0.043" (1.09mm) 0.068" (1.73mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30µin (0.76µm)
Results per Page
Page 1/1

11:24:17 1/24/2017