Add To Favorites
Product Overview
Digi-Key Part Number ED5058-ND
Quantity Available 7,435
Can ship immediately
Manufacturer

Manufacturer Part Number

3301-2-14-21-00-00-08-0

Description CONN PC PIN CIRC 0.040DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole, Right Angle Gold 0.040" (1.02mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog 3113 and 3301 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3301
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.040" (1.02mm) Dia
Pin Size - Below Flange 0.040" (1.02mm) Dia
Length Above Flange -
Length Below Flange 0.082" (2.08mm)
Length - Overall -
Flange Diameter 0.070" (1.77mm)
Mounting Hole Diameter 0.043" (1.09mm)
Mounting Type Through Hole, Right Angle
Termination Swage
Insulation Non-Insulated
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 20µin (0.51µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3.30121E+15
3301-2-14-21-00-00-0
3301-2-14-21-0000080
3301214210000080
ED5058

21:12:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.47300 4.73
25 0.40560 10.14
50 0.36500 18.25
100 0.31770 31.77
250 0.27040 67.60
500 0.25688 128.44
1,000 0.22984 229.84
2,500 0.18252 456.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback