Add To Favorites
Product Overview
Digi-Key Part Number ED1262-ND
Quantity Available 5,999
Can ship immediately
Manufacturer

Manufacturer Part Number

3158-0-00-15-00-00-03-0

Description CONN PC PIN CIRC 0.018DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3158
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.018" (0.46mm) Dia
Pin Size - Below Flange 0.022" (0.56mm) Dia
Length Above Flange 0.160" (4.06mm)
Length Below Flange 0.050" (1.27mm)
Length - Overall 0.270" (6.86mm)
Flange Diameter 0.040" (1.02mm)
Mounting Hole Diameter 0.023" (0.58mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3158-000150000030
3158-000150000030-ND
3158000150000030
ED1262

04:18:49 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.25000 2.50
25 0.17720 4.43
50 0.14520 7.26
100 0.12490 12.49
250 0.10556 26.39
500 0.09762 48.81
1,000 0.08626 86.26
2,500 0.06810 170.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback