Add To Favorites
Product Overview
Digi-Key Part Number ED90328-ND
Quantity Available 55,928
Can ship immediately
Manufacturer

Manufacturer Part Number

3157-0-00-15-00-00-03-0

Description CONN PC PIN CIRC 0.018DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog 3154 and 3157 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3157
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.018" (0.46mm) Dia
Pin Size - Below Flange 0.023" (0.58mm) Dia
Length - Above Flange 0.125" (3.18mm)
Length - Below Flange 0.045" (1.14mm)
Length - Overall 0.190" (4.83mm)
Flange Diameter 0.045" (1.14mm)
Mounting Hole Diameter 0.026" (0.66mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3.157E+15
3157-000150000030
3157-000150000030-ND
3157000150000030
ED90328

21:35:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 0.24
10 0.14100 1.41
25 0.10040 2.51
50 0.07640 3.82
100 0.06230 6.23
250 0.05228 13.07
500 0.04824 24.12
1,000 0.04221 42.21
2,500 0.03216 80.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback