Add To Favorites
Product Overview
Digi-Key Part Number ED1286-ND
Quantity Available 18,444
Can ship immediately
Manufacturer

Manufacturer Part Number

3154-0-00-15-00-00-03-0

Description CONN PC PIN CIRC 0.018DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3154
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.018" (0.46mm) Dia
Pin Size - Below Flange -
Length - Above Flange 0.240" (6.10mm)
Length - Below Flange -
Length - Overall 0.260" (6.60mm)
Flange Diameter 0.032" (0.81mm)
Mounting Hole Diameter 0.026" (0.66mm)
Mounting Type Through Hole
Termination Press-Fit, Knurled
Insulation Non-Insulated
Board Thickness -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3154-000150000030
3154-000150000030-ND
3154000150000030
ED1286

10:04:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.24900 2.49
25 0.17680 4.42
50 0.14500 7.25
100 0.12460 12.46
250 0.10532 26.33
500 0.09740 48.70
1,000 0.08607 86.07
2,500 0.06795 169.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback