Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 3       3 Remaining
Length Above Flange Length - Overall Board Thickness Contact Finish Thickness
Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
3137-1-00-21-00-00-08-0 Datasheet 3137-1-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED90541-ND CONN PC PIN CIRC 0.040DIA GOLD 18,527 - Immediate
0.42000 1 Bulk? 3137 Active PC Pin Double End 0.040" (1.02mm) Dia 0.030" (0.76mm) Dia 0.082" (2.08mm) 0.180" (4.57mm) 0.302" (7.67mm) 0.062" (1.57mm) 0.043" (1.09mm) Through Hole Solder Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 20µin (0.51µm)
3137-1-00-15-00-00-08-0 Datasheet 3137-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1083-ND CONN PC PIN CIRC 0.040DIA GOLD 9,416 - Immediate
0.46000 1 Bulk? 3137 Active PC Pin Double End 0.040" (1.02mm) Dia 0.030" (0.76mm) Dia 0.082" (2.08mm) 0.180" (4.57mm) 0.302" (7.67mm) 0.062" (1.57mm) 0.043" (1.09mm) Through Hole Solder Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 10µin (0.25µm)
3137-4-00-21-00-00-08-0 Datasheet Photo Not Available 3137-400210000080-ND CONN PC PIN CIRC 0.040DIA GOLD 0
Standard Lead Time 4 Weeks
0.48240 1,000
Non-Stock
?
Bulk? 3137 Active PC Pin Double End 0.040" (1.02mm) Dia 0.030" (0.76mm) Dia 0.185" (4.70mm) 0.180" (4.57mm) 0.405" (10.29mm) 0.062" (1.57mm) 0.043" (1.09mm) Through Hole Solder Non-Insulated 0.156" (3.96mm) Brass Alloy Gold 20µin (0.51µm)
Results per Page
Page 1/1

12:29:20 1/23/2017