Add To Favorites
Product Overview
Digi-Key Part Number ED90540-ND
Quantity Available 6,941
Can ship immediately
Manufacturer

Manufacturer Part Number

3132-0-00-15-00-00-08-0

Description CONN PC PIN CIRC 0.030DIA GOLD
Expanded Description PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.030" (0.76mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Online Catalog 3132 Series
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3132
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Wire
Pin Size - Above Flange 0.030" (0.76mm) Dia
Pin Size - Below Flange 0.060" (1.52mm) Dia
Length - Above Flange 0.240" (6.10mm)
Length - Below Flange 0.125" (3.18mm)
Length - Overall 0.395" (10.03mm)
Flange Diameter 0.093" (2.36mm)
Mounting Hole Diameter -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Insulation Non-Insulated
Board Thickness -
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3.132E+15
3132-000150000080
3132-000150000080-ND
3132000150000080
ED90540
Q1147458A

15:24:40 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.35500 3.55
25 0.25200 6.30
50 0.20680 10.34
100 0.17770 17.77
250 0.15020 37.55
500 0.13890 69.45
1,000 0.12274 122.74
2,500 0.09690 242.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback