Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 6       6 Remaining
Length Above Flange Length - Overall Contact Finish Contact Finish Thickness
Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
3128-1-00-15-00-00-08-0 Datasheet 3128-1-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED90539-ND CONN PC PIN CIRC 0.020DIA GOLD 57,822 - Immediate
0.32000 1 Bulk? 3128 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.250" (6.35mm) 0.100" (2.54mm) 0.370" (9.40mm) 0.046" (1.17mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3128-2-00-15-00-00-08-0 Datasheet 3128-2-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED90324-ND CONN PC PIN CIRC 0.020DIA GOLD 47,558 - Immediate
0.46000 1 Bulk? 3128 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.425" (10.80mm) 0.100" (2.54mm) 0.545" (13.84mm) 0.046" (1.17mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3128-5-00-15-00-00-08-0 Datasheet 3128-5-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1082-ND CONN PC PIN CIRC 0.020DIA GOLD 6,292 - Immediate
0.76000 1 Bulk? 3128 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.930" (23.62mm) 0.100" (2.54mm) 1.050" (26.67mm) 0.046" (1.17mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
3128-2-00-01-00-00-08-0 Datasheet Photo Not Available 3128-200010000080-ND CONN PC PIN CIRC .020DIA TINLEAD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 3128 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.425" (10.80mm) 0.100" (2.54mm) 0.545" (13.84mm) 0.046" (1.17mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Tin-Lead 200µin (5.08µm)
3128-2-00-21-00-00-08-0 Datasheet Photo Not Available 3128-200210000080-ND CONN PC PIN CIRC 0.020DIA GOLD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 3128 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.425" (10.80mm) 0.100" (2.54mm) 0.545" (13.84mm) 0.046" (1.17mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
3128-5-00-21-00-00-08-0 Datasheet Photo Not Available 3128-500210000080-ND CONN PC PIN CIRC 0.020DIA GOLD 0
Standard Lead Time 4 Weeks
0.64224 1,000
Non-Stock
?
Bulk? 3128 Active PC Pin Single End 0.020" (0.51mm) Dia 0.020" (0.51mm) Dia 0.930" (23.62mm) 0.100" (2.54mm) 1.050" (26.67mm) 0.046" (1.17mm) 0.024" (0.61mm) Through Hole Solder Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
Results per Page
Page 1/1

06:08:18 1/22/2017