Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 3       3 Remaining
Length Below Flange Length - Overall Board Thickness Contact Finish Thickness
Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
3101-2-00-21-00-00-08-0 Datasheet 3101-2-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5048-ND CONN PC PIN CIRC 0.040DIA GOLD 5,458 - Immediate
0.61000 1 Bulk? 3101 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.150" (3.81mm) 0.082" (2.08mm) 0.252" (6.40mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.062" (1.57mm) Brass Alloy Gold 20µin (0.51µm)
3101-1-00-21-00-00-08-0 Datasheet 3101-1-00-21-00-00-08-0 - Mill-Max Manufacturing Corp. ED5047-ND CONN PC PIN CIRC 0.040DIA GOLD 5,460 - Immediate
0.58000 1 Bulk? 3101 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.150" (3.81mm) 0.051" (1.30mm) 0.221" (5.61mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.031" (0.79mm) Brass Alloy Gold 20µin (0.51µm)
3101-3-00-15-00-00-08-0 Datasheet 3101-3-00-15-00-00-08-0 - Mill-Max Manufacturing Corp. ED1071-ND CONN PC PIN CIRC 0.040DIA GOLD 219 - Immediate
0.48000 1
Non-Stock
?
Bulk? 3101 Active PC Pin Single End 0.040" (1.02mm) Dia 0.040" (1.02mm) Dia 0.150" (3.81mm) 0.113" (2.87mm) 0.283" (7.19mm) 0.070" (1.77mm) 0.043" (1.09mm) Through Hole Swage Non-Insulated 0.094" (2.39mm) Brass Alloy Gold 10µin (0.25µm)
Results per Page
Page 1/1

03:34:18 1/19/2017