Add To Favorites
Product Overview
Digi-Key Part Number ED90582-ND
Quantity Available 1,234
Can ship immediately
Manufacturer

Manufacturer Part Number

2551-2-00-80-00-00-07-0

Description TERM TURRET SINGLE L=6.02MM TIN
Expanded Description Terminal Turret Connector Single End 0.237" (6.02mm) Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Solder Terminal Turrets (in.)
Online Catalog Turrets
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 2551
Part Status Active
Terminal Type Single End
Number of Turrets Double
Length - Above Board 0.237" (6.02mm)
Length - Below Flange 0.105" (2.67mm)
Length - Overall 0.342" (8.69mm)
Mounting Type Through Hole
Termination Swage
Flange Diameter 0.125" (3.18mm)
Diameter - Turret Head 0.094" (2.39mm)
Staking Side OD 0.090" (2.29mm)
Staking Side ID 0.064" (1.63mm)
Mounting Hole Diameter 0.094" (2.39mm)
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Tin
Contact Finish Thickness 200µin (5.08µm)
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 500
Other Names 2.5512E+15
2551200800000070
ED90582

16:53:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.30800 3.08
25 0.23000 5.75
50 0.20540 10.27
100 0.17700 17.70
250 0.15576 38.94
500 0.14160 70.80
1,000 0.12744 127.44
2,500 0.09912 247.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback