Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 3       3 Remaining
Contact Finish Contact Finish Thickness
Clear Clear

   3 Remaining
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length Above Flange Length Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
2514-2-00-01-00-00-07-0 Datasheet Photo Not Available 2514-200010000070-ND CONN PC PIN CIRC .036DIA TINLEAD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 2514 Active PC Pin Single End 0.036" (0.91mm) Dia
-
0.187" (4.75mm) 0.078" (1.98mm) 0.296" (7.52mm) 0.125" (3.18mm) 0.070" (1.78mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Tin-Lead 200µin (5.08µm)
2514-2-00-44-00-00-07-0 Datasheet Photo Not Available 2514-200440000070-ND CONN PC PIN CIRC 0.036DIA SILVER 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 2514 Active PC Pin Single End 0.036" (0.91mm) Dia
-
0.187" (4.75mm) 0.078" (1.98mm) 0.296" (7.52mm) 0.125" (3.18mm) 0.070" (1.78mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Silver 300µin (7.62µm)
2514-2-00-50-00-00-07-0 Datasheet Photo Not Available 2514-200500000070-ND CONN PC PIN CIRC .036DIA TINLEAD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 2514 Active PC Pin Single End 0.036" (0.91mm) Dia
-
0.187" (4.75mm) 0.078" (1.98mm) 0.296" (7.52mm) 0.125" (3.18mm) 0.070" (1.78mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Tin-Lead 300µin (7.62µm)
Results per Page
Page 1/1

17:56:03 1/23/2017