Product Index > Connectors, Interconnects > Terminals - Turret Connectors

Results: 2       2 Remaining
Contact Finish Contact Finish Thickness
Clear Clear

   2 Remaining
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
Series Part Status Terminal Type Number of Turrets Length - Above Board Length - Below Flange Length - Overall Mounting Type Termination Flange Diameter Diameter - Turret Head Staking Side OD Staking Side ID Mounting Hole Diameter Board Thickness Contact Material Contact Finish Contact Finish Thickness Insulation
   
2501-2-00-80-00-00-07-0 Datasheet 2501-2-00-80-00-00-07-0 - Mill-Max Manufacturing Corp. ED90581-ND TERM TURRET SINGLE L=5.56MM TIN 14,668 - Immediate
0.61000 1 2501 Active Single End Double 0.219" (5.56mm) 0.109" (2.77mm) 0.328" (8.33mm) Through Hole Swage 0.125" (3.18mm) 0.093" (2.36mm) 0.090" (2.29mm) 0.064" (1.63mm) 0.094" (2.39mm) 0.062" (1.57mm) Brass Alloy Tin 200µin (5.08µm) Non-Insulated
2501-2-00-44-00-00-07-0 Datasheet 2501-2-00-44-00-00-07-0 - Mill-Max Manufacturing Corp. ED1067-ND TERM TURRET SINGLE L=5.56MM 23 - Immediate
0.55000 1 2501 Active Single End Double 0.219" (5.56mm) 0.109" (2.77mm) 0.328" (8.33mm) Through Hole Swage 0.125" (3.18mm) 0.093" (2.36mm) 0.090" (2.29mm) 0.064" (1.63mm) 0.094" (2.39mm) 0.062" (1.57mm) Brass Alloy Silver 300µin (7.62µm) Non-Insulated
Results per Page
Page 1/1

07:52:06 1/16/2017