Add To Favorites
Product Overview
Digi-Key Part Number ED1063-ND
Quantity Available 2,161
Can ship immediately
Manufacturer

Manufacturer Part Number

2308-2-00-44-00-00-07-0

Description TERM TURRET SINGLE L=3.96MM
Expanded Description Terminal Turret Connector Single End 0.156" (3.96mm) Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Solder Terminal Turrets (in.)
Online Catalog Turrets
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 2308
Part Status Active
Terminal Type Single End
Number of Turrets Double
Length - Above Board 0.156" (3.96mm)
Length - Below Flange 0.084" (2.13mm)
Length - Overall 0.240" (6.10mm)
Mounting Type Through Hole
Termination Swage
Flange Diameter 0.094" (2.39mm)
Diameter - Turret Head 0.061" (1.55mm)
Staking Side OD 0.061" (1.55mm)
Staking Side ID 0.044" (1.12mm)
Mounting Hole Diameter 0.064" (1.63mm)
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Silver
Contact Finish Thickness 300µin (7.62µm)
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 2.3082E+15
2308-200440000070
2308-200440000070-ND
2308200440000070
ED1063

17:15:17 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.29400 2.94
25 0.20880 5.22
50 0.17120 8.56
100 0.14710 14.71
250 0.12440 31.10
500 0.11502 57.51
1,000 0.10165 101.65
2,500 0.08025 200.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback