Product Index > Connectors, Interconnects > Terminals - Turret Connectors

Results: 3       3 Remaining
Length - Below Flange Length - Overall Board Thickness Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear

   3 Remaining
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
Series Part Status Terminal Type Number of Turrets Length - Above Board Length - Below Flange Length - Overall Mounting Type Termination Flange Diameter Diameter - Turret Head Staking Side OD Staking Side ID Mounting Hole Diameter Board Thickness Contact Material Contact Finish Contact Finish Thickness Insulation
   
-
2110-2-00-80-00-00-07-0 - Mill-Max Manufacturing Corp. ED90579-ND TERM TURRET SINGLE L=5.84MM TIN 6,690 - Immediate
0.47000 1 2110 Active Single End Double 0.230" (5.84mm) 0.082" (2.08mm) 0.312" (7.92mm) Through Hole Swage 0.070" (1.77mm) 0.050" (1.27mm) 0.047" (1.19mm) 0.029" (0.74mm) 0.052" (1.32mm) 0.062" (1.57mm) Brass Alloy Tin 200µin (5.08µm) Non-Insulated
2110-2-00-50-00-00-07-0 Datasheet 2110-2-00-50-00-00-07-0 - Mill-Max Manufacturing Corp. 2110-200500000070-ND TERM TURRET SINGLE L=5.84MM 800 - Immediate
1.14000 1
Non-Stock
?
2110 Active Single End Double 0.230" (5.84mm) 0.082" (2.08mm) 0.312" (7.92mm) Through Hole Swage 0.070" (1.77mm) 0.050" (1.27mm) 0.047" (1.19mm) 0.029" (0.74mm) 0.052" (1.32mm) 0.062" (1.57mm) Brass Alloy Tin-Lead 300µin (7.62µm) Non-Insulated
2110-1-00-50-00-00-07-0 Datasheet 2110-1-00-50-00-00-07-0 - Mill-Max Manufacturing Corp. 2110-100500000070-ND TERM TURRET SINGLE L=5.84MM 735 - Immediate
1.14000 1
Non-Stock
?
2110 Active Single End Double 0.230" (5.84mm) 0.049" (1.24mm) 0.279" (7.09mm) Through Hole Swage 0.070" (1.77mm) 0.050" (1.27mm) 0.047" (1.19mm) 0.029" (0.74mm) 0.052" (1.32mm) 0.031" (0.79mm) Brass Alloy Tin-Lead 300µin (7.62µm) Non-Insulated
Results per Page
Page 1/1

13:35:14 1/20/2017