Product Index > Connectors, Interconnects > Terminals - Turret Connectors

Results: 12       12 Remaining
Length - Below Flange Length - Overall Board Thickness Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear

   12 Remaining
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
Series Part Status Terminal Type Number of Turrets Length - Above Board Length - Below Flange Length - Overall Mounting Type Termination Flange Diameter Diameter - Turret Head Staking Side OD Staking Side ID Mounting Hole Diameter Board Thickness Contact Material Contact Finish Contact Finish Thickness Insulation
   
2108-2-00-44-00-00-07-0 Datasheet 2108-2-00-44-00-00-07-0 - Mill-Max Manufacturing Corp. ED1061-ND TERM TURRET SINGLE L=3.96MM 6,425 - Immediate
0.39000 1 2108 Active Single End Double 0.156" (3.96mm) 0.084" (2.13mm) 0.240" (6.10mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.062" (1.57mm) Brass Alloy Silver 300µin (7.62µm) Non-Insulated
2108-1-00-01-00-00-07-0 Datasheet Photo Not Available 2108-100010000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.053" (1.35mm) 0.209" (5.31mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.031" (0.79mm) Brass Alloy Tin-Lead 200µin (5.08µm) Non-Insulated
2108-1-00-44-00-00-07-0 Datasheet Photo Not Available 2108-100440000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.053" (1.35mm) 0.209" (5.31mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.031" (0.79mm) Brass Alloy Silver 300µin (7.62µm) Non-Insulated
2108-1-00-50-00-00-07-0 Datasheet Photo Not Available 2108-100500000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.053" (1.35mm) 0.209" (5.31mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.031" (0.79mm) Brass Alloy Tin-Lead 300µin (7.62µm) Non-Insulated
2108-2-00-01-00-00-07-0 Datasheet 2108-2-00-01-00-00-07-0 - Mill-Max Manufacturing Corp. 2108-200010000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.084" (2.13mm) 0.240" (6.10mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.062" (1.57mm) Brass Alloy Tin-Lead 200µin (5.08µm) Non-Insulated
2108-2-00-50-00-00-07-0 Datasheet Photo Not Available 2108-200500000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.084" (2.13mm) 0.240" (6.10mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.062" (1.57mm) Brass Alloy Tin-Lead 300µin (7.62µm) Non-Insulated
2108-3-00-01-00-00-07-0 Datasheet 2108-3-00-01-00-00-07-0 - Mill-Max Manufacturing Corp. 2108-300010000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.115" (2.92mm) 0.271" (6.88mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.094" (2.39mm) Brass Alloy Tin-Lead 200µin (5.08µm) Non-Insulated
2108-3-00-44-00-00-07-0 Datasheet Photo Not Available 2108-300440000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.115" (2.92mm) 0.271" (6.88mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.094" (2.39mm) Brass Alloy Silver 300µin (7.62µm) Non-Insulated
2108-3-00-50-00-00-07-0 Datasheet Photo Not Available 2108-300500000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.115" (2.92mm) 0.271" (6.88mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.094" (2.39mm) Brass Alloy Tin-Lead 300µin (7.62µm) Non-Insulated
2108-4-00-01-00-00-07-0 Datasheet Photo Not Available 2108-400010000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.147" (3.73mm) 0.303" (7.70mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.125" (3.18mm) Brass Alloy Tin-Lead 200µin (5.08µm) Non-Insulated
2108-4-00-44-00-00-07-0 Datasheet Photo Not Available 2108-400440000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.147" (3.73mm) 0.303" (7.70mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.125" (3.18mm) Brass Alloy Silver 300µin (7.62µm) Non-Insulated
2108-4-00-50-00-00-07-0 Datasheet Photo Not Available 2108-400500000070-ND TERM TURRET SINGLE L=3.96MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
2108 Active Single End Double 0.156" (3.96mm) 0.147" (3.73mm) 0.303" (7.70mm) Through Hole Swage 0.062" (1.57mm) 0.040" (1.02mm) 0.040" (1.02mm) 0.024" (0.61mm) 0.043" (1.09mm) 0.125" (3.18mm) Brass Alloy Tin-Lead 300µin (7.62µm) Non-Insulated
Results per Page
Page 1/1

20:03:06 1/21/2017