Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 3       3 Remaining
Contact Finish Contact Finish Thickness
Clear Clear

   3 Remaining
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length - Above Flange Length - Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
1094-0-05-15-00-00-01-0 Datasheet 1094-0-05-15-00-00-01-0 - Mill-Max Manufacturing Corp. ED1179-ND CONN PC PIN SQUARE 0.025 GOLD 1,606 - Immediate
0.73000 1 Bulk? 1094 Active PC Pin Single End 0.025" (0.64mm) Square
-
0.680" (17.27mm)
-
0.710" (18.03mm) 0.065" (1.65mm) 0.056" (1.42mm) Through Hole Press-Fit, Knurled, Wire Wrap Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1094-0-05-01-00-00-01-0 Datasheet Photo Not Available 1094-005010000010-ND CONN PC PIN SQUARE 0.025 TINLEAD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 1094 Active PC Pin Single End 0.025" (0.64mm) Square
-
0.680" (17.27mm)
-
0.710" (18.03mm) 0.065" (1.65mm) 0.056" (1.42mm) Through Hole Press-Fit, Knurled, Wire Wrap Non-Insulated
-
Brass Alloy Tin-Lead 200µin (5.08µm)
1094-0-05-21-00-00-01-0 Datasheet Photo Not Available 1094-005210000010-ND CONN PC PIN SQUARE 0.025 GOLD 0
Standard Lead Time 4 Weeks
0.64224 1,000
Non-Stock
?
Bulk? 1094 Active PC Pin Single End 0.025" (0.64mm) Square
-
0.680" (17.27mm)
-
0.710" (18.03mm) 0.065" (1.65mm) 0.056" (1.42mm) Through Hole Press-Fit, Knurled, Wire Wrap Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
Results per Page
Page 1/1

08:07:39 2/26/2017