Product Index > Connectors, Interconnects > Terminals - PC Pin, Single Post Connectors

Results: 8       8 Remaining
Mounting Hole Diameter Contact Finish Contact Finish Thickness
Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Terminal Type Terminal Style Pin Size - Above Flange Pin Size - Below Flange Length - Above Flange Length - Below Flange Length - Overall Flange Diameter Mounting Hole Diameter Mounting Type Termination Insulation Board Thickness Contact Material Contact Finish Contact Finish Thickness
   
1067-1-00-15-00-00-03-0 Datasheet 1067-1-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1196-ND CONN PC PIN CIRC 0.018DIA GOLD 6,443 - Immediate
0.55000 1 Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.055" (1.40mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1067-1-00-01-00-00-03-0 Datasheet Photo Not Available 1067-100010000030-ND CONN PC PIN CIRC .018DIA TINLEAD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.055" (1.40mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Tin-Lead 200µin (5.08µm)
1067-2-00-01-00-00-03-0 Datasheet Photo Not Available 1067-200010000030-ND CONN PC PIN CIRC .018DIA TINLEAD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.042" (1.07mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Tin-Lead 200µin (5.08µm)
1067-2-00-15-00-00-03-0 Datasheet Photo Not Available 1067-200150000030-ND CONN PC PIN CIRC 0.018DIA GOLD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.042" (1.07mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 10µin (0.25µm)
1067-2-00-21-00-00-03-0 Datasheet Photo Not Available 1067-200210000030-ND CONN PC PIN CIRC 0.018DIA GOLD 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.042" (1.07mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
1067-1-00-21-00-00-03-0 Datasheet Photo Not Available 1067-100210000030-ND CONN PC PIN CIRC 0.018DIA GOLD 0
Standard Lead Time 4 Weeks
0.48592 1,000
Non-Stock
?
Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.055" (1.40mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 20µin (0.51µm)
1067-2-00-34-00-00-03-0 Datasheet Photo Not Available 1067-200340000030-ND CONN PC PIN CIRC 0.018DIA GOLD 0
Standard Lead Time 4 Weeks
0.63920 1,000
Non-Stock
?
Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.042" (1.07mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 50µin (1.27µm)
1067-1-00-34-00-00-03-0 Datasheet Photo Not Available 1067-100340000030-ND CONN PC PIN CIRC 0.018DIA GOLD 0
Standard Lead Time 4 Weeks
0.65216 1,000
Non-Stock
?
Bulk? 1067 Active PC Pin Single End 0.018" (0.46mm) Dia
-
0.340" (8.64mm)
-
0.371" (9.42mm) 0.072" (1.83mm) 0.055" (1.40mm) Through Hole Press-Fit, Knurled Non-Insulated
-
Brass Alloy Gold 50µin (1.27µm)
Results per Page
Page 1/1

22:20:09 2/23/2017