Product Index > Connectors, Interconnects > Terminals - Turret Connectors

Results: 4       4 Remaining
Contact Finish Contact Finish Thickness
Clear Clear

   4 Remaining
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
Series Part Status Terminal Type Number of Turrets Length - Above Board Length - Below Flange Length - Overall Mounting Type Termination Flange Diameter Diameter - Turret Head Staking Side OD Staking Side ID Mounting Hole Diameter Board Thickness Contact Material Contact Finish Contact Finish Thickness Insulation
   
0700-0-00-15-00-00-03-0 Datasheet 0700-0-00-15-00-00-03-0 - Mill-Max Manufacturing Corp. ED1200-ND TERM TURRET PIN L=4.01MM GOLD 7,335 - Immediate
0.58000 1 0700 Active Double End, Pin Single 0.158" (4.01mm) 0.259" (6.58mm) 0.417" (10.59mm) Through Hole Press-Fit, Barbed 0.072" (1.83mm) 0.053" (1.35mm)
-
-
0.057" (1.45mm)
-
Brass Alloy Gold 10µin (0.25µm) Non-Insulated
0700-0-00-01-00-00-03-0 Datasheet Photo Not Available 0700-000010000030-ND TERM TURRET PIN L=4.01MM 0
Standard Lead Time 4 Weeks
0.48000 1,000
Non-Stock
?
0700 Active Double End, Pin Single 0.158" (4.01mm) 0.259" (6.58mm) 0.417" (10.59mm) Through Hole Press-Fit, Barbed 0.072" (1.83mm) 0.053" (1.35mm)
-
-
0.057" (1.45mm)
-
Brass Alloy Tin-Lead 200µin (5.08µm) Non-Insulated
0700-0-00-21-00-00-03-0 Datasheet Photo Not Available 0700-000210000030-ND TERM TURRET PIN L=4.01MM GOLD 0
Standard Lead Time 4 Weeks
0.50560 1,000
Non-Stock
?
0700 Active Double End, Pin Single 0.158" (4.01mm) 0.259" (6.58mm) 0.417" (10.59mm) Through Hole Press-Fit, Barbed 0.072" (1.83mm) 0.053" (1.35mm)
-
-
0.057" (1.45mm)
-
Brass Alloy Gold 20µin (0.51µm) Non-Insulated
0700-0-00-34-00-00-03-0 Datasheet Photo Not Available 0700-000340000030-ND TERM TURRET PIN L=4.01MM GOLD 0
Standard Lead Time 4 Weeks
0.70000 1,000
Non-Stock
?
0700 Active Double End, Pin Single 0.158" (4.01mm) 0.259" (6.58mm) 0.417" (10.59mm) Through Hole Press-Fit, Barbed 0.072" (1.83mm) 0.053" (1.35mm)
-
-
0.057" (1.45mm)
-
Brass Alloy Gold 50µin (1.27µm) Non-Insulated
Results per Page
Page 1/1

02:44:05 1/20/2017