Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 4       4 Remaining
Contact Finish Contact Finish Thickness
Clear Clear

   4 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0677-0-15-15-30-27-10-0 Datasheet 0677-0-15-15-30-27-10-0 - Mill-Max Manufacturing Corp. ED90103-ND CONN PIN RCPT .015-.025 SOLDER 33,511 - Immediate
0.66000 1 Bulk? 0677 Active No Tail Solder 0.248" (6.30mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.051" (1.30mm) 0.043" (1.09mm) 0.063" (1.60mm)
-
0.205" (5.21mm) Beryllium Copper Gold 30µin (0.76µm)
0677-0-15-01-30-27-10-0 Datasheet 0677-0-15-01-30-27-10-0 - Mill-Max Manufacturing Corp. ED5045-ND CONN PIN RCPT .015-.025 SOLDER 7,336 - Immediate
0.52000 1 Bulk? 0677 Active No Tail Solder 0.248" (6.30mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.051" (1.30mm) 0.043" (1.09mm) 0.063" (1.60mm)
-
0.205" (5.21mm) Beryllium Copper Gold 30µin (0.76µm)
-
0677-0-15-80-30-27-10-0 - Mill-Max Manufacturing Corp. ED90590-ND CONN PIN RCPT .015-.025 SOLDER 5,303 - Immediate
0.74000 1 Bulk? 0677 Active No Tail Solder 0.248" (6.30mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.051" (1.30mm) 0.043" (1.09mm) 0.063" (1.60mm)
-
0.205" (5.21mm) Beryllium Copper Gold 30µin (0.76µm)
0677-0-15-01-30-02-10-0 Datasheet Photo Not Available 0677-015013002100-ND CONN PIN RCPT .015-.025 SOLDER 0
Standard Lead Time 4 Weeks
0.64000 1,000
Non-Stock
?
Bulk? 0677 Active No Tail Solder 0.248" (6.30mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.051" (1.30mm) 0.043" (1.09mm) 0.063" (1.60mm)
-
0.205" (5.21mm) Beryllium Copper Tin-Lead 100µin (2.54µm)
Results per Page
Page 1/1

09:37:47 1/17/2017