Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 3       3 Remaining
Contact Finish Contact Finish Thickness
Clear Clear

   3 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0667-0-15-01-30-27-10-0 Datasheet 0667-0-15-01-30-27-10-0 - Mill-Max Manufacturing Corp. ED5044-ND CONN PIN RCPT .015-.025 SOLDER 50,087 - Immediate
0.39000 1 Bulk? 0667 Active No Tail Solder 0.161" (4.09mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.057" (1.45mm) 0.043" (1.09mm) 0.072" (1.83mm)
-
0.142" (3.61mm) Beryllium Copper Gold 30µin (0.76µm)
0667-0-15-15-30-27-10-0 Datasheet 0667-0-15-15-30-27-10-0 - Mill-Max Manufacturing Corp. ED90102-ND CONN PIN RCPT .015-.025 SOLDER 41,701 - Immediate
0.58000 1 Bulk? 0667 Active No Tail Solder 0.161" (4.09mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.057" (1.45mm) 0.043" (1.09mm) 0.072" (1.83mm)
-
0.142" (3.61mm) Beryllium Copper Gold 30µin (0.76µm)
0667-0-15-01-30-02-10-0 Datasheet Photo Not Available 0667-015013002100-ND CONN PIN RCPT .015-.025 SOLDER 0
Standard Lead Time 4 Weeks
0.18000 1,000
Non-Stock
?
Bulk? 0667 Active No Tail Solder 0.161" (4.09mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm) 0.057" (1.45mm) 0.043" (1.09mm) 0.072" (1.83mm)
-
0.142" (3.61mm) Beryllium Copper Tin-Lead 100µin (2.54µm)
Results per Page
Page 1/1

16:54:55 1/17/2017