Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0577-0-67-80-21-27-10-0 Datasheet 0577-0-67-80-21-27-10-0 - Mill-Max Manufacturing Corp. ED1090TR-ND CONN PIN RCPT .015-.022 SOLDER 27,000 - Immediate
0.39687 3,000 Tape & Reel (TR)?
Alternate Packaging
0577 Active No Tail Solder 0.100" (2.54mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.045" (1.14mm) 0.031" (0.79mm) 0.058" (1.47mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30µin (0.76µm)
0577-0-67-80-21-27-10-0 Datasheet 0577-0-67-80-21-27-10-0 - Mill-Max Manufacturing Corp. ED1090CT-ND CONN PIN RCPT .015-.022 SOLDER 29,439 - Immediate
1.25000 1 Cut Tape (CT)?
Alternate Packaging
0577 Active No Tail Solder 0.100" (2.54mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.045" (1.14mm) 0.031" (0.79mm) 0.058" (1.47mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30µin (0.76µm)
0577-0-67-80-21-27-10-0 Datasheet 0577-0-67-80-21-27-10-0 - Mill-Max Manufacturing Corp. ED1090DKR-ND CONN PIN RCPT .015-.022 SOLDER 29,439 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
0577 Active No Tail Solder 0.100" (2.54mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.045" (1.14mm) 0.031" (0.79mm) 0.058" (1.47mm)
-
0.100" (2.54mm) Beryllium Copper Gold 30µin (0.76µm)
Results per Page
Page 1/1

07:09:38 1/24/2017