Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 12       12 Remaining
Length - Overall Accepts Pin Diameter Socket Depth Contact Finish Contact Finish Thickness
Clear Clear Clear Clear Clear

   12 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0552-2-15-15-11-27-10-0 Datasheet 0552-2-15-15-11-27-10-0 - Mill-Max Manufacturing Corp. ED90096-ND CONN PIN RCPT .015-.020 SOLDER 99,493 - Immediate
0.40000 1 Bulk? 0552 Active No Tail Solder 0.170" (4.32mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.150" (3.81mm) Beryllium Copper Gold 30µin (0.76µm)
0552-1-15-15-11-27-10-0 Datasheet 0552-1-15-15-11-27-10-0 - Mill-Max Manufacturing Corp. ED90095-ND CONN PIN RCPT .015-.020 SOLDER 49,329 - Immediate
0.50000 1 Bulk? 0552 Active No Tail Solder 0.136" (3.45mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.136" (3.45mm) Beryllium Copper Gold 30µin (0.76µm)
0552-1-15-01-11-27-10-0 Datasheet 0552-1-15-01-11-27-10-0 - Mill-Max Manufacturing Corp. ED5037-ND CONN PIN RCPT .015-.020 SOLDER 8,143 - Immediate
0.36000 1 Bulk? 0552 Active No Tail Solder 0.136" (3.45mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.136" (3.45mm) Beryllium Copper Gold 30µin (0.76µm)
0552-2-15-01-11-27-10-0 Datasheet 0552-2-15-01-11-27-10-0 - Mill-Max Manufacturing Corp. ED5038-ND CONN PIN RCPT .015-.020 SOLDER 19,992 - Immediate
0.37000 1 Bulk? 0552 Active No Tail Solder 0.170" (4.32mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.150" (3.81mm) Beryllium Copper Gold 30µin (0.76µm)
0552-2-15-01-21-27-10-0 Datasheet Photo Not Available 0552-215012127100-ND CONN PIN RCPT .015-.022 SOLDER 0
Standard Lead Time 4 Weeks
0.18000 1,000
Non-Stock
?
Bulk? 0552 Active No Tail Solder 0.170" (4.32mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.150" (3.81mm) Beryllium Copper Gold 30µin (0.76µm)
0552-1-15-01-11-02-10-0 Datasheet Photo Not Available 0552-115011102100-ND CONN PIN RCPT .015-.020 SOLDER 0
Standard Lead Time 4 Weeks
0.64000 1,000
Non-Stock
?
Bulk? 0552 Active No Tail Solder 0.136" (3.45mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.136" (3.45mm) Beryllium Copper Tin-Lead 100µin (2.54µm)
0552-1-15-01-21-02-10-0 Datasheet Photo Not Available 0552-115012102100-ND CONN PIN RCPT .015-.022 SOLDER 0
Standard Lead Time 4 Weeks
0.64000 1,000
Non-Stock
?
Bulk? 0552 Active No Tail Solder 0.136" (3.45mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.136" (3.45mm) Beryllium Copper Tin-Lead 100µin (2.54µm)
0552-1-15-01-21-27-10-0 Datasheet Photo Not Available 0552-115012127100-ND CONN PIN RCPT .015-.022 SOLDER 0
Standard Lead Time 4 Weeks
0.64000 1,000
Non-Stock
?
Bulk? 0552 Active No Tail Solder 0.136" (3.45mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.136" (3.45mm) Beryllium Copper Gold 30µin (0.76µm)
0552-1-15-15-21-27-10-0 Datasheet Photo Not Available 0552-115152127100-ND CONN PIN RCPT .015-.022 SOLDER 0
Standard Lead Time 4 Weeks
0.64000 1,000
Non-Stock
?
Bulk? 0552 Active No Tail Solder 0.136" (3.45mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.136" (3.45mm) Beryllium Copper Gold 30µin (0.76µm)
0552-2-15-01-11-02-10-0 Datasheet Photo Not Available 0552-215011102100-ND CONN PIN RCPT .015-.020 SOLDER 0
Standard Lead Time 4 Weeks
0.64000 1,000
Non-Stock
?
Bulk? 0552 Active No Tail Solder 0.170" (4.32mm) 0.015" ~ 0.020" (0.38mm ~ 0.51mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.150" (3.81mm) Beryllium Copper Tin-Lead 100µin (2.54µm)
0552-2-15-01-21-02-10-0 Datasheet Photo Not Available 0552-215012102100-ND CONN PIN RCPT .015-.022 SOLDER 0
Standard Lead Time 4 Weeks
0.64000 1,000
Non-Stock
?
Bulk? 0552 Active No Tail Solder 0.170" (4.32mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.150" (3.81mm) Beryllium Copper Tin-Lead 100µin (2.54µm)
0552-2-15-15-21-27-10-0 Datasheet Photo Not Available 0552-215152127100-ND CONN PIN RCPT .015-.022 SOLDER 0
Standard Lead Time 4 Weeks
0.64000 1,000
Non-Stock
?
Bulk? 0552 Active No Tail Solder 0.170" (4.32mm) 0.015" ~ 0.022" (0.38mm ~ 0.56mm) 0.040" (1.02mm) 0.031" (0.79mm) 0.055" (1.40mm)
-
0.150" (3.81mm) Beryllium Copper Gold 30µin (0.76µm)
Results per Page
Page 1/1

11:30:23 1/23/2017