Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 4       4 Remaining
Packaging
Clear

   4 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0479-0-67-80-34-27-10-0 Datasheet 0479-0-67-80-34-27-10-0 - Mill-Max Manufacturing Corp. ED90281TR-ND CONN PIN RCPT .032-.046 SOLDER 11,000 - Immediate
0.52156 2,200 Tape & Reel (TR)?
Alternate Packaging
0479 Active No Tail Solder 0.140" (3.56mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.077" (1.96mm) 0.064" (1.63mm) 0.090" (2.29mm)
-
0.140" (3.56mm) Beryllium Copper Gold 30µin (0.76µm)
0479-0-67-80-34-27-10-0 Datasheet 0479-0-67-80-34-27-10-0 - Mill-Max Manufacturing Corp. ED90281CT-ND CONN PIN RCPT .032-.046 SOLDER 13,072 - Immediate
1.50000 1 Cut Tape (CT)?
Alternate Packaging
0479 Active No Tail Solder 0.140" (3.56mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.077" (1.96mm) 0.064" (1.63mm) 0.090" (2.29mm)
-
0.140" (3.56mm) Beryllium Copper Gold 30µin (0.76µm)
0479-0-67-80-34-27-10-0 Datasheet 0479-0-67-80-34-27-10-0 - Mill-Max Manufacturing Corp. ED90281DKR-ND CONN PIN RCPT .032-.046 SOLDER 13,072 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
0479 Active No Tail Solder 0.140" (3.56mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.077" (1.96mm) 0.064" (1.63mm) 0.090" (2.29mm)
-
0.140" (3.56mm) Beryllium Copper Gold 30µin (0.76µm)
0479-0-43-80-34-27-10-0 Datasheet 0479-0-43-80-34-27-10-0 - Mill-Max Manufacturing Corp. ED90513-ND CONN PIN RCPT .032-.046 SOLDER 3,259 - Immediate
0.99000 1 Bulk? 0479 Active No Tail Solder 0.140" (3.56mm) 0.032" ~ 0.046" (0.81mm ~ 1.17mm) 0.077" (1.96mm) 0.064" (1.63mm) 0.090" (2.29mm)
-
0.140" (3.56mm) Beryllium Copper Gold 30µin (0.76µm)
Results per Page
Page 1/1

13:37:58 1/20/2017