Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Results: 4       4 Remaining
Contact Finish Contact Finish Thickness
Clear Clear

   4 Remaining
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
Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Mounting Hole Diameter Pin Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0363-0-15-15-23-27-10-0 Datasheet 0363-0-15-15-23-27-10-0 - Mill-Max Manufacturing Corp. ED90449-ND CONN PIN RCPT .045-.065 SOLDER 1,775 - Immediate
1.20000 1 Bulk? 0363 Active No Tail Solder 0.290" (7.37mm) 0.045" ~ 0.065" (1.14mm ~ 1.65mm) 0.102" (2.59mm) 0.088" (2.24mm) 0.118" (3.00mm)
-
0.255" (6.48mm) Beryllium Copper Gold 30µin (0.76µm)
0363-0-15-80-23-27-10-0 Datasheet 0363-0-15-80-23-27-10-0 - Mill-Max Manufacturing Corp. ED90443-ND CONN PIN RCPT .045-.065 SOLDER 1,481 - Immediate
0.87000 1 Bulk? 0363 Active No Tail Solder 0.290" (7.37mm) 0.045" ~ 0.065" (1.14mm ~ 1.65mm) 0.102" (2.59mm) 0.088" (2.24mm) 0.118" (3.00mm)
-
0.255" (6.48mm) Beryllium Copper Gold 30µin (0.76µm)
0363-0-15-01-23-01-10-0 Datasheet Photo Not Available 0363-015012301100-ND CONN PIN RCPT .045-.065 SOLDER 0
Standard Lead Time 4 Weeks
0.71216 1,000
Non-Stock
?
Bulk? 0363 Active No Tail Solder 0.290" (7.37mm) 0.045" ~ 0.065" (1.14mm ~ 1.65mm) 0.102" (2.59mm) 0.088" (2.24mm) 0.118" (3.00mm)
-
0.255" (6.48mm) Beryllium Copper Tin-Lead 200µin (5.08µm)
0363-0-15-01-23-27-10-0 Datasheet Photo Not Available 0363-015012327100-ND CONN PIN RCPT .045-.065 SOLDER 0
Standard Lead Time 4 Weeks
0.77372 1,000
Non-Stock
?
Bulk? 0363 Active No Tail Solder 0.290" (7.37mm) 0.045" ~ 0.065" (1.14mm ~ 1.65mm) 0.102" (2.59mm) 0.088" (2.24mm) 0.118" (3.00mm)
-
0.255" (6.48mm) Beryllium Copper Gold 30µin (0.76µm)
Results per Page
Page 1/1

07:43:07 2/20/2017