Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Results: 21       21 Remaining
Type Number of Positions or Pins (Grid)
Clear Clear

   21 Remaining
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
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
4808-3004-CP Datasheet 4808-3004-CP - 3M 3M5473-ND CONN IC DIP SOCKET 8POS TIN 25,395 - Immediate
0.48000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4816-3000-CP Datasheet 4816-3000-CP - 3M 3M5463-ND CONN IC DIP SOCKET 16POS TIN 16,207 - Immediate
0.48000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4814-3004-CP Datasheet 4814-3004-CP - 3M 3M5474-ND CONN IC DIP SOCKET 14POS TIN 8,980 - Immediate
0.48000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4828-3004-CP Datasheet 4828-3004-CP - 3M 3M5480-ND CONN IC DIP SOCKET 28POS TIN 6,912 - Immediate
0.73000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4808-3000-CP Datasheet 4808-3000-CP - 3M 3M5461-ND CONN IC DIP SOCKET 8POS TIN 17,453 - Immediate
0.48000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4814-3000-CP Datasheet 4814-3000-CP - 3M 3M5462-ND CONN IC DIP SOCKET 14POS TIN 2,935 - Immediate
0.48000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4816-3004-CP Datasheet 4816-3004-CP - 3M 3M5475-ND CONN IC DIP SOCKET 16POS TIN 6,516 - Immediate
0.58000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4818-3000-CP Datasheet 4818-3000-CP - 3M 3M5464-ND CONN IC DIP SOCKET 18POS TIN 5,783 - Immediate
0.58000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4820-3000-CP Datasheet 4820-3000-CP - 3M 3M5465-ND CONN IC DIP SOCKET 20POS TIN 5,673 - Immediate
0.61000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4820-3004-CP Datasheet 4820-3004-CP - 3M 3M5477-ND CONN IC DIP SOCKET 20POS TIN 3,143 - Immediate
0.61000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4818-3004-CP Datasheet 4818-3004-CP - 3M 3M5476-ND CONN IC DIP SOCKET 18POS TIN 2,776 - Immediate
0.61000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4832-6000-CP Datasheet 4832-6000-CP - 3M 3M5470-ND CONN IC DIP SOCKET 32POS TIN 4,303 - Immediate
0.75000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4828-6000-CP Datasheet 4828-6000-CP - 3M 3M5469-ND CONN IC DIP SOCKET 28POS TIN 2,215 - Immediate
0.75000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4824-3000-CP Datasheet 4824-3000-CP - 3M 3M5466-ND CONN IC DIP SOCKET 24POS TIN 3,566 - Immediate
0.77000 1 Tube? 4800 Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4824-6000-CP Datasheet 4824-6000-CP - 3M 3M5467-ND CONN IC DIP SOCKET 24POS TIN 2,451 - Immediate
0.77000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4828-6004-CP Datasheet 4828-6004-CP - 3M 3M5481-ND CONN IC DIP SOCKET 28POS TIN 5,671 - Immediate
0.78000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4840-6000-CP Datasheet 4840-6000-CP - 3M 3M5471-ND CONN IC DIP SOCKET 40POS TIN 2,754 - Immediate
0.84000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4840-6004-CP Datasheet 4840-6004-CP - 3M 3M5483-ND CONN IC DIP SOCKET 40POS TIN 2,208 - Immediate
0.90000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4824-6004-CP Datasheet 4824-6004-CP - 3M 3M5479-ND CONN IC DIP SOCKET 24POS TIN 3,844 - Immediate
0.77000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4848-6004-CP Datasheet 4848-6004-CP - 3M 3M5484-ND CONN IC DIP SOCKET 48POS TIN 735 - Immediate
1.04000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 48 (2 x 24) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
4848-6000-CP Datasheet 4848-6000-CP - 3M 3M5472-ND CONN IC DIP SOCKET 48POS TIN 649 - Immediate
1.04000 1 Tube? 4800 Active DIP, 0.6" (15.24mm) Row Spacing 48 (2 x 24) 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Through Hole Open Frame Solder 0.100" (2.54mm) Tin 35µin (0.90µm) Phosphor Bronze Polyester, Glass Filled -25°C ~ 85°C
Results per Page
Page 1/1

22:20:31 2/25/2017