Product Index > Integrated Circuits (ICs) > Embedded - DSP (Digital Signal Processors)

Results: 4       4 Remaining
Clock Rate Operating Temperature
Clear Clear

   4 Remaining
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
Packaging Series Part Status Type Interface Clock Rate Non-Volatile Memory On-Chip RAM Voltage - I/O Voltage - Core Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TMS320VC33PGEA120 Datasheet TMS320VC33PGEA120 - Texas Instruments 296-36020-ND IC DGTL SIGNAL PROCESSOR 144LQFP 2,111 - Immediate
23.80000 1 Tray? TMS320C3x Active Floating Point Serial Port 60MHz External 136.25kB 3.30V 1.80V -40°C ~ 100°C (TC) Surface Mount 144-LQFP 144-LQFP (20x20)
TMS320VC33PGE150 Datasheet TMS320VC33PGE150 - Texas Instruments 296-12166-ND IC DGTL SIGNAL PROCESSOR 144LQFP 1,133 - Immediate
24.40000 1 Tray? TMS320C3x Active Floating Point Serial Port 75MHz External 136.25kB 3.30V 1.80V 0°C ~ 90°C (TC) Surface Mount 144-LQFP 144-LQFP (20x20)
SM320VC33PGEA120EP Datasheet SM320VC33PGEA120EP - Texas Instruments 296-22219-ND IC DSP FLOATING-POINT 144-LQFP 182 - Immediate
33.00000 1 Tray? TMS320C3x Active Floating Point Serial Port 60MHz External 136.25kB 3.30V 1.80V -40°C ~ 100°C (TC) Surface Mount 144-LQFP 144-LQFP (20x20)
TMS320VC33PGE120 Datasheet TMS320VC33PGE120 - Texas Instruments 296-39331-ND IC DGTL SIGNAL PROCESSOR 144LQFP 263 - Immediate
19.84000 1 Tray?
Alternate Packaging
TMS320C3x Active Floating Point Serial Port 60MHz External 136.25kB 3.30V 1.80V 0°C ~ 90°C (TC) Surface Mount 144-LQFP 144-LQFP (20x20)
Results per Page
Page 1/1

13:37:41 1/21/2017