Product Index > Hardware, Fasteners, Accessories > Board Supports

Results: 7       7 Remaining
Between Board Height Length - Overall
Clear Clear

   7 Remaining
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
Series Part Status Holding Type Mounting Type Between Board Height Length - Overall Support Hole Diameter Support Panel Thickness Mounting Hole Diameter Mounting Panel Thickness Features Material
   
SP1-8-01 Datasheet SP1-8-01 - Essentra Components RP785-ND BRD SPT SNAP LOCK NYLON 1/2" 52,255 - Immediate
0.41000 1 SP1 Active Snap Lock Snap Lock 0.500" (12.70mm) 1/2" 0.813" (20.65mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.157" (4.00mm) 0.062" (1.57mm) 1/16"
-
Nylon
SP1-3-01 Datasheet SP1-3-01 - Essentra Components RPC1402-ND BRD SPT SNAP LOCK NYLON 3/16" 7,817 - Immediate
0.36000 1 SP1 Active Snap Lock Snap Lock 0.187" (4.75mm) 3/16" 0.502" (12.75mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.157" (4.00mm) 0.062" (1.57mm) 1/16"
-
Nylon
SP1-4-01 Datasheet SP1-4-01 - Essentra Components RP402-ND BRD SPT SNAP LOCK NYLON 1/4" 8,300 - Immediate
0.37000 1 SP1 Active Snap Lock Snap Lock 0.250" (6.35mm) 1/4" 0.565" (14.35mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.157" (4.00mm) 0.062" (1.57mm) 1/16"
-
Nylon
SP1-6-01 Datasheet SP1-6-01 - Essentra Components RP403-ND BRD SPT SNAP LOCK NYLON 3/8" 2,388 - Immediate
0.37000 1 SP1 Active Snap Lock Snap Lock 0.375" (9.53mm) 3/8" 0.687" (17.45mm) 11/16" 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.157" (4.00mm) 0.062" (1.57mm) 1/16"
-
Nylon
SP1-10-01 Datasheet SP1-10-01 - Essentra Components RP405-ND BRD SPT SNAP LOCK NYLON 5/8" 7,536 - Immediate
0.44000 1 SP1 Active Snap Lock Snap Lock 0.625" (15.88mm) 5/8" 0.939" (23.85mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.157" (4.00mm) 0.062" (1.57mm) 1/16"
-
Nylon
SP1-12-01 Datasheet SP1-12-01 - Essentra Components RPC1401-ND BRD SPT SNAP LOCK NYLON 3/4" 6,755 - Immediate
0.47000 1 SP1 Active Snap Lock Snap Lock 0.750" (19.05mm) 3/4" 1.065" (27.04mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.157" (4.00mm) 0.062" (1.57mm) 1/16"
-
Nylon
SP1-16-01 Datasheet SP1-16-01 - Essentra Components RP408-ND BRD SPT SNAP LOCK NYLON 1" 1,796 - Immediate
0.57000 1 SP1 Active Snap Lock Snap Lock 1.000" (25.40mm) 1" 1.313" (33.34mm) 0.157" (3.99mm) 0.062" (1.57mm) 1/16" 0.157" (4.00mm) 0.062" (1.57mm) 1/16"
-
Nylon
Results per Page
Page 1/1

18:04:54 1/20/2017