Product Index > Hardware, Fasteners, Accessories > Board Supports

Results: 6       6 Remaining
Between Board Height Length - Overall
Clear Clear

   6 Remaining
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
Series Part Status Holding Type Mounting Type Between Board Height Length - Overall Support Hole Diameter Support Panel Thickness Mounting Hole Diameter Mounting Panel Thickness Features Material
   
CBSB-6-01A-RT Datasheet CBSB-6-01A-RT - Essentra Components RPC1480-ND BRD SPT SNAP FIT ADHESIVE 3/8" 1,476 - Immediate
0.82000 1 CBSB Active Snap Fit Adhesive 0.375" (9.53mm) 3/8" 0.776" (19.70mm) 0.156" (3.96mm) 5/32" 0.062" (1.57mm) 1/16"
-
-
-
Nylon
CBSB-10-01A-RT Datasheet CBSB-10-01A-RT - Essentra Components CBSB-10-01A-RT-ND BRD SPT SNAP FIT ADHESIVE 5/8" 911 - Immediate
0.86000 1 CBSB Active Snap Fit Adhesive 0.625" (15.88mm) 5/8" 1.028" (26.10mm) 0.156" (3.96mm) 5/32" 0.062" (1.57mm) 1/16"
-
-
-
Nylon
CBSB-3-01A-RT Datasheet CBSB-3-01A-RT - Essentra Components RP838-ND BRD SPT SNAP FIT ADHESVE 3/16" 205 - Immediate
1.39000 1 CBSB Active Snap Fit Adhesive 0.187" (4.75mm) 3/16" 0.591" (15.00mm) 0.156" (3.96mm) 5/32" 0.062" (1.57mm) 1/16"
-
-
-
Nylon
CBSB-8-01A-RT Datasheet CBSB-8-01A-RT - Essentra Components RPC1920-ND BRD SPT SNAP FIT ADHESIVE 1/2" 1,000 - Immediate
0.84000 1 CBSB Active Snap Fit Adhesive 0.500" (12.70mm) 1/2" 0.902" (22.90mm) 0.156" (3.96mm) 5/32" 0.062" (1.57mm) 1/16"
-
-
-
Nylon
CBSB-12-01A-RT Datasheet CBSB-12-01A-RT - Essentra Components RPC1918-ND BRD SPT SNAP FIT ADHESIVE 3/4" 900 - Immediate
0.88000 1 CBSB Active Snap Fit Adhesive 0.750" (19.05mm) 3/4" 1.154" (29.30mm) 0.156" (3.96mm) 5/32" 0.062" (1.57mm) 1/16"
-
-
-
Nylon
CBSB-14-01A-RT Datasheet CBSB-14-01A-RT - Essentra Components RPC1919-ND BRD SPT SNAP FIT ADHESIVE 7/8" 975 - Immediate
0.89000 1 CBSB Active Snap Fit Adhesive 0.875" (22.23mm) 7/8" 1.276" (32.40mm) 0.156" (3.96mm) 5/32" 0.062" (1.57mm) 1/16"
-
-
-
Nylon
Results per Page
Page 1/1

08:54:34 1/18/2017