Product Index > Hardware, Fasteners, Accessories > Board Supports

Results: 6       6 Remaining
Between Board Height Length - Overall
Clear Clear

   6 Remaining
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
Series Part Status Holding Type Mounting Type Between Board Height Length - Overall Support Hole Diameter Support Panel Thickness Mounting Hole Diameter Mounting Panel Thickness Features Material
   
CBP25-C Datasheet CBP25-C - Panduit Corp 298-1129-ND BRD SPT SNAP FIT/LOCK NYLON 1/4" 2,175 - Immediate
0.31000 1 CBP Active Snap Fit Snap Lock 0.250" (6.35mm) 1/4" 0.531" (13.50mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm)
-
Nylon
CBP50-C Datasheet CBP50-C - Panduit Corp 298-1131-ND BRD SPT SNAP FIT/LOCK NYLON 1/2" 1,135 - Immediate
0.33000 1 CBP Active Snap Fit Snap Lock 0.500" (12.70mm) 1/2" 0.780" (19.81mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm)
-
Nylon
CBP100-C Datasheet CBP100-C - Panduit Corp 298-1133-ND BRD SPT SNAP FIT/LOCK NYLON 1" 1,787 - Immediate
0.38000 1 CBP Active Snap Fit Snap Lock 1.000" (25.40mm) 1" 1.280" (32.50mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm)
-
Nylon
CBP37-C Datasheet CBP37-C - Panduit Corp 298-1130-ND BRD SPT SNAP FIT/LOCK NYLN 9.4MM 2,305 - Immediate
0.32000 1 CBP Active Snap Fit Snap Lock 0.370" (9.40mm) 0.618" (15.70mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm)
-
Nylon
CBP75-C Datasheet CBP75-C - Panduit Corp 298-1132-ND BRD SPT SNAP FIT/LOCK NYLON 3/4" 676 - Immediate
0.35000 1 CBP Active Snap Fit Snap Lock 0.750" (19.05mm) 3/4" 1.031" (26.20mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm)
-
Nylon
CBP12-C Datasheet CBP12-C - Panduit Corp 298-1128-ND BRD SPT SNAP FIT/LOCK NYLON 3MM 808 - Immediate
0.31000 1 CBP Active Snap Fit Snap Lock 0.118" (3.00mm) 0.402" (10.20mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm)
-
Nylon
Results per Page
Page 1/1

11:18:39 1/18/2017