Product Index > Hardware, Fasteners, Accessories > Board Supports

Results: 3       3 Remaining
Between Board Height Length - Overall
Clear Clear

   3 Remaining
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
Series Part Status Holding Type Mounting Type Between Board Height Length - Overall Support Hole Diameter Support Panel Thickness Mounting Hole Diameter Mounting Panel Thickness Features Material
   
CBLS25-C Datasheet CBLS25-C - Panduit Corp 298-1134-ND BRD SPT SNAP LOCK NYLON 1/4" 3,632 - Immediate
0.29000 1 CBLS Active Snap Lock Snap Lock 0.250" (6.35mm) 1/4" 0.980" (24.90mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.187" (4.75mm) 3/16" 0.080" (2.03mm) Winged Nylon
CBLS50-C Datasheet CBLS50-C - Panduit Corp 298-1135-ND BRD SPT SNAP LOCK NYLON 1/2" 651 - Immediate
0.33000 1 CBLS Active Snap Lock Snap Lock 0.500" (12.70mm) 1/2" 1.228" (31.20mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.187" (4.75mm) 3/16" 0.080" (2.03mm) Winged Nylon
CBLS75-C Datasheet CBLS75-C - Panduit Corp 298-1136-ND BRD SPT SNAP LOCK NYLON 3/4" 132 - Immediate
0.37000 1 CBLS Active Snap Lock Snap Lock 0.750" (19.05mm) 3/4" 1.480" (37.60mm) 0.156" (3.96mm) 5/32" 0.060" (1.50mm) 0.187" (4.75mm) 3/16" 0.080" (2.03mm) Winged Nylon
Results per Page
Page 1/1

13:48:50 1/18/2017