Product Index > Capacitors > Film Capacitors

Results: 8       8 Remaining
Capacitance Voltage Rating - DC Operating Temperature Size / Dimension Height - Seated (Max) Lead Spacing
Clear Clear Clear Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage Rating - AC Voltage Rating - DC Dielectric Material ESR (Equivalent Series Resistance) Operating Temperature Mounting Type Package / Case Size / Dimension Height - Seated (Max) Termination Lead Spacing Applications Features
   
ECQ-V1184JM Datasheet ECQ-V1184JM - Panasonic Electronic Components P4728-ND CAP FILM 0.18UF 5% 100VDC RADIAL 7,410 - Immediate
0.30000
-
Bulk? ECQ-V Obsolete 0.18µF ±5%
-
100V Polyester, Metallized - Stacked
-
-40°C ~ 105°C Through Hole Radial 0.402" L x 0.142" W (10.20mm x 3.60mm) 0.394" (10.00mm) PC Pins 0.295" (7.50mm) General Purpose
-
ECQ-V1J334JM Datasheet ECQ-V1J334JM - Panasonic Electronic Components P4549-ND CAP FILM 0.33UF 5% 63VDC RADIAL 2,058 - Immediate
0.31000
-
Bulk? ECQ-V Obsolete 0.33µF ±5%
-
63V Polyester, Metallized - Stacked
-
-40°C ~ 105°C Through Hole Radial 0.402" L x 0.150" W (10.20mm x 3.80mm) 0.394" (10.00mm) PC Pins 0.295" (7.50mm) General Purpose
-
ECQ-V1183JM Datasheet ECQ-V1183JM - Panasonic Electronic Components P4716-ND CAP FILM 0.018UF 5% 100VDC RAD 1,710 - Immediate
0.34000
-
Bulk? ECQ-V Obsolete 0.018µF ±5%
-
100V Polyester, Metallized - Stacked
-
-40°C ~ 105°C Through Hole Radial 0.295" L x 0.126" W (7.50mm x 3.20mm) 0.315" (8.00mm) PC Pins 0.197" (5.00mm) General Purpose
-
ECQ-V1H154JC Datasheet ECQ-V1H154JC - Panasonic Electronic Components P4538-ND CAP FILM 0.15UF 5% 50VDC RADIAL 218,090 - Immediate
0.37000
-
Bulk? ECQ-V Obsolete 0.15µF ±5%
-
50V Polyester, Metallized - Stacked
-
-40°C ~ 85°C Through Hole Radial 0.402" L x 0.134" W (10.20mm x 3.40mm) 0.354" (9.00mm) PC Pins 0.295" (7.50mm) General Purpose
-
ECQ-V1H185JL Datasheet ECQ-V1H185JL - Panasonic Electronic Components ECQ-V1H185JL-ND CAP FILM 1.8UF 5% 50VDC RADIAL 269,600 - Immediate
1.59000
-
Bulk? ECQ-V Obsolete 1.8µF ±5%
-
50V Polyester, Metallized - Stacked
-
-40°C ~ 105°C Through Hole Radial 0.402" L x 0.283" W (10.20mm x 7.20mm) 0.512" (13.00mm) PC Pins 0.295" (7.50mm) General Purpose
-
ECQ-V1153JM Datasheet ECQ-V1153JM - Panasonic Electronic Components P4715-ND CAP FILM 0.015UF 5% 100VDC RAD 349 - Immediate
0.32000
-
Bulk? ECQ-V Obsolete 0.015µF ±5%
-
100V Polyester, Metallized - Stacked
-
-40°C ~ 105°C Through Hole Radial 0.295" L x 0.126" W (7.50mm x 3.20mm) 0.315" (8.00mm) PC Pins 0.197" (5.00mm) General Purpose
-
ECQ-V1393JM Datasheet ECQ-V1393JM - Panasonic Electronic Components P4720-ND CAP FILM 0.039UF 5% 100VDC RAD 59 - Immediate
0.34000
-
Bulk? ECQ-V Obsolete 0.039µF ±5%
-
100V Polyester, Metallized - Stacked
-
-40°C ~ 105°C Through Hole Radial 0.295" L x 0.126" W (7.50mm x 3.20mm) 0.315" (8.00mm) PC Pins 0.197" (5.00mm) General Purpose
-
ECQ-V1394JM Datasheet ECQ-V1394JM - Panasonic Electronic Components P4732-ND CAP FILM 0.39UF 5% 100VDC RADIAL 800 - Immediate
0.45000
-
Bulk? ECQ-V Obsolete 0.39µF ±5%
-
100V Polyester, Metallized - Stacked
-
-40°C ~ 105°C Through Hole Radial 0.402" L x 0.217" W (10.20mm x 5.50mm) 0.433" (11.00mm) PC Pins 0.295" (7.50mm) General Purpose
-
Results per Page
Page 1/1

22:53:54 1/16/2017