Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC

Results: 2       2 Remaining
RPM
Clear

   2 Remaining
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
Series Part Status Type Function Motor Type Voltage - Rated RPM Torque - Rated (oz-in / mNm) Power - Rated Encoder Type Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Features Gear Reduction Ratio Torque - Max Momentary (oz-in / mNm) Operating Temperature
   
30543 Datasheet 30543 - Cramer Co. CRA102-ND Cramer Co. GEARMOTOR 10 RPM 120VAC 43 - Immediate
31.50000
-
Model 105 Discontinued at Digi-Key AC Motor Gearmotor
-
120VAC 10 RPM 300 / 2118.47 2.7W
-
Round - 0.690" Dia (17.46mm) 0.187" (4.75mm) 0.570" (14.48mm) 1.875" (47.63mm) Wire Leads
-
-
-
-20°C ~ 55°C
30546 Datasheet 30546 - Cramer Co. CRA105-ND Cramer Co. GEARMOTOR 1 RPM 120VAC 9 - Immediate
32.04000
-
Model 105 Discontinued at Digi-Key AC Motor Gearmotor
-
120VAC 1 RPM 300 / 2118.47 2.7W
-
Round - 0.690" Dia (17.46mm) 0.187" (4.75mm) 0.570" (14.48mm) 1.875" (47.63mm) Wire Leads
-
-
-
-20°C ~ 55°C
Results per Page
Page 1/1

12:06:23 2/28/2017