Product Index > Connectors, Interconnects > Heavy Duty Connectors - Housings, Hoods, Bases

Results: 7       7 Remaining
Part Status Connector Type Style Size Thread Size Size / Dimension Housing Material Housing Finish Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Connector Type Style Size Lock Location Thread Size Size / Dimension Housing Color Features Ingress Protection Housing Material Housing Finish Operating Temperature
   
2-1102603-5 Datasheet 2-1102603-5 - TE Connectivity AMP Connectors A117399-ND CONN BASE BOTTOM ENTRY SZ1 50 - Immediate
47.89000 1 Bulk? HIP-K, HTS Active Base - Panel Mount Bottom Entry 1 Screw Locks on Hood
-
2.008" L x 1.260" W x 0.866" H (51.00mm x 32.00mm x 22.00mm) Black
-
IP68 - Dust Tight, Waterproof Aluminum Corrosion Coating
-
2-1102638-5 Datasheet 2-1102638-5 - TE Connectivity AMP Connectors A117400-ND CONN BASE BOTTOM ENTRY SZ3 58 - Immediate
65.21000
-
Bulk? HIP-K, HTS Obsolete Base - Panel Mount Bottom Entry 3 Screw Locks on Hood
-
3.780" L x 2.204" W x 0.866" H (96.00mm x 56.00mm x 22.00mm) Black
-
IP68 - Dust Tight, Waterproof Aluminum Alloy, Die Cast Aluminum Oxide
-
2-1102664-5 Datasheet 2-1102664-5 - TE Connectivity AMP Connectors A109321-ND CONN HOOD TOP ENTRY SZ8 PG29 37 - Immediate
106.13000 1 Bulk? HIP-K, HTS Active Hood Top Entry 8 Screw Locks on Hood PG29 6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm) Black
-
IP68 - Dust Tight, Waterproof Aluminum Alloy, Die Cast Aluminum Oxide -40°C ~ 80°C
2-1102600-5 Datasheet 2-1102600-5 - TE Connectivity AMP Connectors A117397-ND CONN HOOD TOP ENTRY SZ1 PG11 52 - Immediate
42.27000 1 Bulk? HIP-K, HTS Active Hood Top Entry 1 Screw Locks on Hood PG11 2.008" L x 1.260" W x 2.224" H (51.00mm x 32.00mm x 56.50mm) Black
-
IP68 - Dust Tight, Waterproof Aluminum Corrosion Coating
-
1106425-4 Datasheet 1106425-4 - TE Connectivity AMP Connectors A117077-ND CONN HOOD SIDE ENTRY SZ3 M25 23 - Immediate
49.10000 1 Bulk? HIP-K, HTS Active Hood Side Entry 3 Screw Locks on Hood M25 3.780" L x 2.087" W x 2.756" H (96.00mm x 53.00mm x 70.00mm) Black
-
IP68 - Dust Tight, Waterproof Aluminum Aluminum Oxide
-
2-1102665-5 Datasheet 2-1102665-5 - TE Connectivity AMP Connectors A113059-ND CONN BASE BOTTOM ENTRY SZ8 6 - Immediate
80.70000 1 Bulk? HIP-K, HTS Active Base - Panel Mount Bottom Entry 8 Screw Locks on Hood
-
6.142" L x 2.205" W x 0.866" H (156.00mm x 56.00mm x 22.00mm) Black
-
IP68 - Dust Tight, Waterproof Aluminum Alloy, Die Cast Aluminum Oxide -40°C ~ 80°C
1106473-4 Datasheet 1106473-4 - TE Connectivity AMP Connectors A117081-ND CONN HOOD SIDE ENTRY SZ8 M40 23 - Immediate
106.13000 1 Bulk? HIP-K, HTS Active Hood Side Entry 8 Screw Locks on Hood M40 6.142" L x 2.087" W x 3.543" H (156.00mm x 53.00mm x 90.00mm) Black
-
IP68 - Dust Tight, Waterproof Aluminum, Die Cast Corrosion Coating
-
Results per Page
Page 1/1

05:49:51 2/26/2017