Product Index > Boxes, Enclosures, Racks > Boxes

Results: 4       4 Remaining
Container Type Size / Dimension Height Area (L x W)
Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Container Type Size / Dimension Height Area (L x W) Design Material Color Thickness Features Ratings Material Flammability Rating
   
CU-388 Datasheet CU-388 - Bud Industries 377-1169-ND BOX ABS BLACK 4.32"L X 3.07"W 494 - Immediate
6.10000 1 Utilibox Style G Active Box 4.316" L x 3.065" W (109.63mm x 77.85mm) 1.460" (37.08mm) 13.1" (85cm) Cover Included Plastic, ABS Black 0.080" (2.03mm) PCB Supports
-
UL94 V-0
CU-389 Datasheet CU-389 - Bud Industries 377-1220-ND BOX ABS BLACK 5.07"L X 3.57"W 497 - Immediate
7.00000 1 Utilibox Style G Active Box 5.072" L x 3.572" W (128.83mm x 90.73mm) 1.590" (40.39mm) 18.1" (117cm) Cover Included Plastic, ABS Black 0.080" (2.03mm) PCB Supports
-
UL94 V-0
CU-389-MB Datasheet CU-389-MB - Bud Industries 377-1937-ND BOX ABS BLACK 5.07"L X 3.57"W 358 - Immediate
7.10000 1 Utilibox Style G Active Box with Mounting Flange 5.072" L x 3.572" W (128.83mm x 90.73mm) 1.590" (40.39mm) 18.1" (117cm) Cover Included Plastic, ABS Black 0.080" (2.03mm) PCB Supports
-
UL94 V-0
CU-387 Datasheet CU-387 - Bud Industries 377-1168-ND BOX ABS BLACK 5.59"L X 4.34"W 12 - Immediate
7.60000 1 Utilibox Style G Active Box 5.594" L x 4.344" W (142.09mm x 110.34mm) 1.840" (46.74mm) 24.3" (157cm) Cover Included Plastic, ABS Black 0.080" (2.03mm) PCB Supports
-
UL94 V-0
Results per Page
Page 1/1

03:10:47 1/23/2017